Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 1587 Insulation Tester, 50V Min, 1000V Max, 2GΩ Max, CAT III 1000V - UKAS Calibration

RS Stock No.: 282-1763Brand: FlukeManufacturers Part No.: 2491945
brand-logo
View all in Insulation Testers

Technical Document

Specifications

Brand

Fluke

Model Number p

1587

Tester Type

Insulation Tester

Maximum Test Voltage

1000V

Minimum Test Voltage

50V

Maximum Insulation Resistance Measurement

2GΩ

Display Type

Digital

Calibrated

UKAS

Test Current

1mA

Power Source

Battery

Battery Life

1000 h

Battery Type

AA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000V

Safety Category

CAT III 1000 V, CAT IV 600V

Height

50mm

Width

100mm

Length

203mm

Weight

624g

Dimensions

203 x 100 x 50mm

Stock information temporarily unavailable.

AED 5,707.75

AED 5,707.75 Each (ex VAT)

AED 5,993.14

AED 5,993.14 Each (inc. VAT)

Fluke 1587 Insulation Tester, 50V Min, 1000V Max, 2GΩ Max, CAT III 1000V - UKAS Calibration

Calibration type

AED 5,707.75

AED 5,707.75 Each (ex VAT)

AED 5,993.14

AED 5,993.14 Each (inc. VAT)

Fluke 1587 Insulation Tester, 50V Min, 1000V Max, 2GΩ Max, CAT III 1000V - UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Model Number p

1587

Tester Type

Insulation Tester

Maximum Test Voltage

1000V

Minimum Test Voltage

50V

Maximum Insulation Resistance Measurement

2GΩ

Display Type

Digital

Calibrated

UKAS

Test Current

1mA

Power Source

Battery

Battery Life

1000 h

Battery Type

AA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000V

Safety Category

CAT III 1000 V, CAT IV 600V

Height

50mm

Width

100mm

Length

203mm

Weight

624g

Dimensions

203 x 100 x 50mm