Technical Document
Specifications
Brand
FlukeAdapter Type
AC
Best Accuracy
±1 %
Maximum Conductor Size
178mm
Calibrated
UKAS
Safety Category
CAT III 600V
Maximum Bandwidth
50kHz
Bandwidth
10 Hz → 50kHz
Model Number p
I3000S
Safety Category Level
CAT III
Safety Category Voltage
600V
Country of Origin
China
Product details
i3000s Flex 24 Flexible 3000A a.c. Current Probe
Suitable for use with oscilloscopes, recorders and data loggers
a.c. coupled output (no d.c. offset)
Voltage output of 3V full scale for each range
Fits around conductors up to 160mm diameter
Extended battery life and external power supply input
Meets BS EN61010 – 1 Cat III 600V
Extended working temperature range -20°C to +90°C
Conforms to EN61010-1 CAT III 600V
Supplied with
2 x AA alkaline batteries, BNC to 4mm plug adaptor and operator's manual.
P.O.A.
Calibration type
UKAS Calibration
1
P.O.A.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeAdapter Type
AC
Best Accuracy
±1 %
Maximum Conductor Size
178mm
Calibrated
UKAS
Safety Category
CAT III 600V
Maximum Bandwidth
50kHz
Bandwidth
10 Hz → 50kHz
Model Number p
I3000S
Safety Category Level
CAT III
Safety Category Voltage
600V
Country of Origin
China
Product details
i3000s Flex 24 Flexible 3000A a.c. Current Probe
Suitable for use with oscilloscopes, recorders and data loggers
a.c. coupled output (no d.c. offset)
Voltage output of 3V full scale for each range
Fits around conductors up to 160mm diameter
Extended battery life and external power supply input
Meets BS EN61010 – 1 Cat III 600V
Extended working temperature range -20°C to +90°C
Conforms to EN61010-1 CAT III 600V
Supplied with
2 x AA alkaline batteries, BNC to 4mm plug adaptor and operator's manual.