Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 325 Clamp Meter, 400A dc, Max Current 400A ac CAT III 600 V, CAT IV 300 V

RS Stock No.: 130-9783Brand: FlukeManufacturers Part No.: 325/T150/C550KIT
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum DC Current Measurement

400A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

40kΩ

Model Number

325

DC Current Measurement Resolution

0.1A

Best DC Current Accuracy

2 %

Clamp Meter Type

Continuity Tester

Best AC Current Accuracy

2.5 %

Best AC Voltage Accuracy

1.5 %

Best DC Voltage Accuracy

1 %

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature

True RMS

Yes

Power Source

Battery

Width

75mm

Length

34mm

Resistance Measurement Resolution

10Ω

Dimensions

34 x 75 x 207mm

DC Voltage Measurement Resolution

0.1V

Best Temperature Measurement Accuracy

1 %

Minimum Operating Temperature

-10°C

Height

207mm

AC Voltage Measurement Resolution

0.1V

Maximum Conductor Size

30mm

Weight

283g

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

0.1°C

Safety Category Voltage

300 V, 600 V

Battery Type

AAA, IEC LR03, NEDA 24A

Absolute Maximum Temperature Measurement

+400°C

Safety Category

CAT III 600 V, CAT IV 300 V

Best Resistance Measurement Accuracy

1 %

Display Type

Backlight

Maximum Operating Temperature

+50°C

Country of Origin

China

Product details

Fluke 325 Clampmeter with Fluke T150 Voltage & Continuity Tester and Fluke C550 Toolbag

Save money when you buy the Fluke 325 Clampmeter, Fluke T150 Voltage and Continuity Tester and the C550 Toolbag together in this great value bundle.

Fluke 325 Clampmeter

From Fluke, the 325 Clamp Meter features true-rms measurements and optimised ergonomics, and is an ideal troubleshooting tool for commercial and residential electricians. The 325 is designed to verify the presence of load current, AC voltage and continuity of circuits, switches, fuses and contacts. This small and rugged clamp meters is ideally suited for current measurements up to 400 A in tight cable compartments. The Fluke 325 also offers DC current and frequency measurements, and is supplied with test leads, a soft case and a user manual.

Features and Benefits

• Best in class 400 A true RMS clamp meters
• True RMS AC Voltage and current for accurate measurements on non-linear signals
• The 325 also supports DC current measurement and min / max
• Ergonomic thinner design
• Improved functionality
• IV 300 V / CAT III 600 V safety rating

Fluke T150 Voltage and Continuity Tester

Fluke T150 two-pole voltage and continuity testers are rugged and easy to use. With an ergonomic design that feels secure in your hand even when wearing gloves. The model offers a choice of functionality and user interface for added user convenience. This T150 voltage and continuity tester also has back lit graduated scale and indicators, so that results are easy to read even in low light conditions. The test leads are thick and feature wear indicators. The model also features a well-fitting and durable probe protector, and a sturdy the battery case.

Features and Benefits

• CAT IV 600 V, Cat III 690 V safety rating. Comply with both regulation HSE GS 38 (tip caps) and IEC EN 61243-3: 2010
• 4 ways to detect AC-DC voltage
• A clear, instantly visible LED indicator, a bright digital display of the measurement value, an audible continuity test, and vibration to give tactile feedback
• Backlit graduated scale and backlit indicators
• Vibration provides tactile feedback
• Audio on/off for testing in quiet areas
• Low battery indicator
• Detects voltage even with discharged batteries
• Improved probe docking for secure storage
• Phase rotation indicator for 3 phase systems
• RCD functionality
• Two-button controls allow you to draw more current from the circuit under test and intentionally trip Residual-Current Devices (RCDs) remotely
• Display Hold
• Built in electric torch
• Single phase voltage offers fast identification of live conductors
• Push on probe tips, probe tip protector and storage accessory
• Probe tip protector and storage accessory
• Tip protector serves as an extra hand when opening UK electrical safety outlets
• Resistance testing to 1999 Ω
• WearGuard™ insulation shows damage to test leads

Fluke C550 Toolbag

Features and Benefits

• Steel reinforced frame
• Rugged ballistic cloth with heavy-duty hardware
• Large zippered storage compartment with 25 pockets
• Weather resistant
• Carry all your tools to the job

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fluke 325 Clamp Meter, 400A dc, Max Current 400A ac CAT III 600 V, CAT IV 300 V

P.O.A.

Fluke 325 Clamp Meter, 400A dc, Max Current 400A ac CAT III 600 V, CAT IV 300 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum DC Current Measurement

400A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

40kΩ

Model Number

325

DC Current Measurement Resolution

0.1A

Best DC Current Accuracy

2 %

Clamp Meter Type

Continuity Tester

Best AC Current Accuracy

2.5 %

Best AC Voltage Accuracy

1.5 %

Best DC Voltage Accuracy

1 %

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature

True RMS

Yes

Power Source

Battery

Width

75mm

Length

34mm

Resistance Measurement Resolution

10Ω

Dimensions

34 x 75 x 207mm

DC Voltage Measurement Resolution

0.1V

Best Temperature Measurement Accuracy

1 %

Minimum Operating Temperature

-10°C

Height

207mm

AC Voltage Measurement Resolution

0.1V

Maximum Conductor Size

30mm

Weight

283g

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

0.1°C

Safety Category Voltage

300 V, 600 V

Battery Type

AAA, IEC LR03, NEDA 24A

Absolute Maximum Temperature Measurement

+400°C

Safety Category

CAT III 600 V, CAT IV 300 V

Best Resistance Measurement Accuracy

1 %

Display Type

Backlight

Maximum Operating Temperature

+50°C

Country of Origin

China

Product details

Fluke 325 Clampmeter with Fluke T150 Voltage & Continuity Tester and Fluke C550 Toolbag

Save money when you buy the Fluke 325 Clampmeter, Fluke T150 Voltage and Continuity Tester and the C550 Toolbag together in this great value bundle.

Fluke 325 Clampmeter

From Fluke, the 325 Clamp Meter features true-rms measurements and optimised ergonomics, and is an ideal troubleshooting tool for commercial and residential electricians. The 325 is designed to verify the presence of load current, AC voltage and continuity of circuits, switches, fuses and contacts. This small and rugged clamp meters is ideally suited for current measurements up to 400 A in tight cable compartments. The Fluke 325 also offers DC current and frequency measurements, and is supplied with test leads, a soft case and a user manual.

Features and Benefits

• Best in class 400 A true RMS clamp meters
• True RMS AC Voltage and current for accurate measurements on non-linear signals
• The 325 also supports DC current measurement and min / max
• Ergonomic thinner design
• Improved functionality
• IV 300 V / CAT III 600 V safety rating

Fluke T150 Voltage and Continuity Tester

Fluke T150 two-pole voltage and continuity testers are rugged and easy to use. With an ergonomic design that feels secure in your hand even when wearing gloves. The model offers a choice of functionality and user interface for added user convenience. This T150 voltage and continuity tester also has back lit graduated scale and indicators, so that results are easy to read even in low light conditions. The test leads are thick and feature wear indicators. The model also features a well-fitting and durable probe protector, and a sturdy the battery case.

Features and Benefits

• CAT IV 600 V, Cat III 690 V safety rating. Comply with both regulation HSE GS 38 (tip caps) and IEC EN 61243-3: 2010
• 4 ways to detect AC-DC voltage
• A clear, instantly visible LED indicator, a bright digital display of the measurement value, an audible continuity test, and vibration to give tactile feedback
• Backlit graduated scale and backlit indicators
• Vibration provides tactile feedback
• Audio on/off for testing in quiet areas
• Low battery indicator
• Detects voltage even with discharged batteries
• Improved probe docking for secure storage
• Phase rotation indicator for 3 phase systems
• RCD functionality
• Two-button controls allow you to draw more current from the circuit under test and intentionally trip Residual-Current Devices (RCDs) remotely
• Display Hold
• Built in electric torch
• Single phase voltage offers fast identification of live conductors
• Push on probe tips, probe tip protector and storage accessory
• Probe tip protector and storage accessory
• Tip protector serves as an extra hand when opening UK electrical safety outlets
• Resistance testing to 1999 Ω
• WearGuard™ insulation shows damage to test leads

Fluke C550 Toolbag

Features and Benefits

• Steel reinforced frame
• Rugged ballistic cloth with heavy-duty hardware
• Large zippered storage compartment with 25 pockets
• Weather resistant
• Carry all your tools to the job

You may be interested in