Fluke Black, Female Test Connector Adapter With Brass, Copper contacts and Gold, Nickel Plated

RS Stock No.: 277-8957Brand: FlukeManufacturers Part No.: 3560-0Distrelec Article No.: 30222843
brand-logo
View all in Test Connector Adapters

Technical Document

Specifications

Brand

Fluke

Colour

Black

Contact Material

Brass, Copper

Contact Plating

Gold, Nickel

Current Rating

3A

Voltage Rating

2500V

Gender

Female

Type

Banana Socket

Connector Size

4 mm

Distrelec Product Id

30222843

Country of Origin

Mexico

Product details

Flexible Test Adaptor

Adaptors for the rapid testing of hard-to-get-at contacts of multi-pin/multi-socket rack and panel connectors. The flexible tip allows the testing of adjacent contacts. Its flexibility and full insulation protects against shorting or contact damage.

Warning

The test leads and prods illustrated in this catalogue should NOT be used for testing circuits of more than 50Vac unless specified otherwise. When testing live circuits, under no circumstances should the fuse rating exceed the quoted rating of the test leads.

4mm Adaptors

Stock information temporarily unavailable.

AED 33.08

AED 33.08 Each (ex VAT)

AED 34.73

AED 34.73 Each (inc. VAT)

Fluke Black, Female Test Connector Adapter With Brass, Copper contacts and Gold, Nickel Plated

AED 33.08

AED 33.08 Each (ex VAT)

AED 34.73

AED 34.73 Each (inc. VAT)

Fluke Black, Female Test Connector Adapter With Brass, Copper contacts and Gold, Nickel Plated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 33.08
10 - 24AED 31.60
25 - 49AED 30.61
50+AED 30.14

Technical Document

Specifications

Brand

Fluke

Colour

Black

Contact Material

Brass, Copper

Contact Plating

Gold, Nickel

Current Rating

3A

Voltage Rating

2500V

Gender

Female

Type

Banana Socket

Connector Size

4 mm

Distrelec Product Id

30222843

Country of Origin

Mexico

Product details

Flexible Test Adaptor

Adaptors for the rapid testing of hard-to-get-at contacts of multi-pin/multi-socket rack and panel connectors. The flexible tip allows the testing of adjacent contacts. Its flexibility and full insulation protects against shorting or contact damage.

Warning

The test leads and prods illustrated in this catalogue should NOT be used for testing circuits of more than 50Vac unless specified otherwise. When testing live circuits, under no circumstances should the fuse rating exceed the quoted rating of the test leads.

4mm Adaptors