Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke Black, Male Test Connector Adapter With Brass contacts and Gold Plated

RS Stock No.: 161-5344Brand: FlukeManufacturers Part No.: 3563-0Distrelec Article No.: 30222849
brand-logo
View all in Test Connector Adapters

Technical Document

Specifications

Brand

Fluke

Colour

Black

Plug Size

1.6mm

Contact Material

Brass

Contact Plating

Gold

Current Rating

3A

Voltage Rating

70V dc

Gender

Male

Distrelec Product Id

30222849

Country of Origin

China

Product details

Flexible Test Adaptor

Adaptors for the rapid testing of hard-to-get-at contacts of multi-pin/multi-socket rack and panel connectors. The flexible tip allows the testing of adjacent contacts. Its flexibility and full insulation protects against shorting or contact damage.

Warning

The test leads and prods illustrated in this catalogue should NOT be used for testing circuits of more than 50Vac unless specified otherwise. When testing live circuits, under no circumstances should the fuse rating exceed the quoted rating of the test leads.

4mm Adaptors

Stock information temporarily unavailable.

AED 33.08

AED 33.08 Each (ex VAT)

AED 34.73

AED 34.73 Each (inc. VAT)

Fluke Black, Male Test Connector Adapter With Brass contacts and Gold Plated

AED 33.08

AED 33.08 Each (ex VAT)

AED 34.73

AED 34.73 Each (inc. VAT)

Fluke Black, Male Test Connector Adapter With Brass contacts and Gold Plated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 33.08
15 - 49AED 32.13
50 - 99AED 31.29
100 - 249AED 30.50
250+AED 29.77

Technical Document

Specifications

Brand

Fluke

Colour

Black

Plug Size

1.6mm

Contact Material

Brass

Contact Plating

Gold

Current Rating

3A

Voltage Rating

70V dc

Gender

Male

Distrelec Product Id

30222849

Country of Origin

China

Product details

Flexible Test Adaptor

Adaptors for the rapid testing of hard-to-get-at contacts of multi-pin/multi-socket rack and panel connectors. The flexible tip allows the testing of adjacent contacts. Its flexibility and full insulation protects against shorting or contact damage.

Warning

The test leads and prods illustrated in this catalogue should NOT be used for testing circuits of more than 50Vac unless specified otherwise. When testing live circuits, under no circumstances should the fuse rating exceed the quoted rating of the test leads.

4mm Adaptors