Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Fluke 6500-2 UK PAT Tester Bundle, Continuity, Current, Earth, Insulation, RCD, Voltage Test Type

RS Stock No.: 250-6936Brand: FlukeManufacturers Part No.: 6500-2 UK FTT KIT 2
brand-logo
View all in PAT Testers

Technical Document

Specifications

Brand

Fluke

Tester Type

PAT Tester Kit

Test Type

Continuity, Current, Earth, Insulation, RCD, Voltage

Testing Method

Automatic, Manual

Download

Yes

Flash Test

No

Power Source

Mains

Model Number p

6500-2 UK

Model Number (p)

6500-2 UK

Dimensions

200 x 275 x 114mm

Weight

3.1kg

Height

200mm

Length

275mm

Maximum Supply Voltage

230V

Width

114mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 13,151.04

AED 13,151.04 Each (ex VAT)

AED 13,808.59

AED 13,808.59 Each (inc. VAT)

Fluke 6500-2 UK PAT Tester Bundle, Continuity, Current, Earth, Insulation, RCD, Voltage Test Type

AED 13,151.04

AED 13,151.04 Each (ex VAT)

AED 13,808.59

AED 13,808.59 Each (inc. VAT)

Fluke 6500-2 UK PAT Tester Bundle, Continuity, Current, Earth, Insulation, RCD, Voltage Test Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Tester Type

PAT Tester Kit

Test Type

Continuity, Current, Earth, Insulation, RCD, Voltage

Testing Method

Automatic, Manual

Download

Yes

Flash Test

No

Power Source

Mains

Model Number p

6500-2 UK

Model Number (p)

6500-2 UK

Dimensions

200 x 275 x 114mm

Weight

3.1kg

Height

200mm

Length

275mm

Maximum Supply Voltage

230V

Width

114mm

Country of Origin

China

You may be interested in