Technical Document
Specifications
Brand
FlukeMaximum Voltage Measurement
30V
Maximum Current Measurement
24mA
Battery Life
25 h
Battery Type
AA
Power Source
Battery
Dimensions
130 x 236 x 61mm
Weight
650g
Height
236mm
Length
130mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Model Number p
725
Model Number (p)
725
Width
61mm
Country of Origin
China
AED 25,624.46
AED 25,624.46 Each (ex VAT)
AED 26,905.68
AED 26,905.68 Each (inc. VAT)
Calibration type
No Calibration
1
AED 25,624.46
AED 25,624.46 Each (ex VAT)
AED 26,905.68
AED 26,905.68 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeMaximum Voltage Measurement
30V
Maximum Current Measurement
24mA
Battery Life
25 h
Battery Type
AA
Power Source
Battery
Dimensions
130 x 236 x 61mm
Weight
650g
Height
236mm
Length
130mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
Model Number p
725
Model Number (p)
725
Width
61mm
Country of Origin
China