Technical Document
Specifications
Product details
Fluke Documenting Process Calibrators 750 Series
Fluke 750 Series calibrators measure volts, mA, RTDs, thermocouples, frequency and ohms to test sensors, transmitters and other instruments. They source/simulate volts, mA, thermocouples, RTDs, frequency, ohms and pressure to calibrate transmitters. They can also: power transmitters during test, using loop supply with simultaneous mA measurement; measure/source pressure; create and run automated as-found/as-left procedures to satisfy quality programs or regulations; record and document results.
Fluke 750 Series calibrators can hold up to a full week of downloaded procedures and calibration results. They use features such as Autostep, custom units, user-entered values during test, one-point and two-point switch testing, square root DP flow testing and programmable measurement delay. These instruments have a bright white dual display (3 settings) and multi-lingual interface (English, French, German, Spanish, Italian). They read both sourced and measured parameters simultaneously.
Features and Benefits:
Calibrate temperature, pressure, voltage, current, resistance and frequency
3 operating modes: measure; source; simultaneous measure/source
Easy-to-follow, menu-driven display which guides users through tasks
Graphical display bright enough for readings to be seen in any light condition
Supplied with
BC7240 battery charger
Li-on BP7240 battery pack
DPCTrack 2™ Sample Software
Instruction manual
NIST-traceable calibration report and data
Three sets of TP220 test probes with three sets of "extended tooth" alligator clips
Two sets AC280 hook clips
C799 Soft Field Case
USB communication cable, Fluke 754HHC HART communications cable
AED 664.70
AED 664.70 Each (ex VAT)
AED 697.94
AED 697.94 Each (inc. VAT)
1
AED 664.70
AED 664.70 Each (ex VAT)
AED 697.94
AED 697.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Fluke Documenting Process Calibrators 750 Series
Fluke 750 Series calibrators measure volts, mA, RTDs, thermocouples, frequency and ohms to test sensors, transmitters and other instruments. They source/simulate volts, mA, thermocouples, RTDs, frequency, ohms and pressure to calibrate transmitters. They can also: power transmitters during test, using loop supply with simultaneous mA measurement; measure/source pressure; create and run automated as-found/as-left procedures to satisfy quality programs or regulations; record and document results.
Fluke 750 Series calibrators can hold up to a full week of downloaded procedures and calibration results. They use features such as Autostep, custom units, user-entered values during test, one-point and two-point switch testing, square root DP flow testing and programmable measurement delay. These instruments have a bright white dual display (3 settings) and multi-lingual interface (English, French, German, Spanish, Italian). They read both sourced and measured parameters simultaneously.
Features and Benefits:
Calibrate temperature, pressure, voltage, current, resistance and frequency
3 operating modes: measure; source; simultaneous measure/source
Easy-to-follow, menu-driven display which guides users through tasks
Graphical display bright enough for readings to be seen in any light condition
Supplied with
BC7240 battery charger
Li-on BP7240 battery pack
DPCTrack 2™ Sample Software
Instruction manual
NIST-traceable calibration report and data
Three sets of TP220 test probes with three sets of "extended tooth" alligator clips
Two sets AC280 hook clips
C799 Soft Field Case
USB communication cable, Fluke 754HHC HART communications cable