Technical Document
Specifications
Brand
FlukeSensor Type
Type J
Probe Type
Air, General, Insertion, Surface
Probe Tip Type
Lance
Probe Length
140mm
Probe Diameter
9.5mm
Maximum Temperature Measurement
+260 °C
Cable Length
1m
Best Accuracy
±1.1 °C
Connector Type
Miniature Plug
Country of Origin
United States
Product details
Temperature probes for digital thermometers
These probes are suited for use with numerous types of digital thermometers.
Available in calibrated version.
AED 534.71
AED 534.71 Each (ex VAT)
AED 561.45
AED 561.45 Each (inc. VAT)
Calibration type
No Calibration
1
AED 534.71
AED 534.71 Each (ex VAT)
AED 561.45
AED 561.45 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeSensor Type
Type J
Probe Type
Air, General, Insertion, Surface
Probe Tip Type
Lance
Probe Length
140mm
Probe Diameter
9.5mm
Maximum Temperature Measurement
+260 °C
Cable Length
1m
Best Accuracy
±1.1 °C
Connector Type
Miniature Plug
Country of Origin
United States
Product details
Temperature probes for digital thermometers
These probes are suited for use with numerous types of digital thermometers.
Available in calibrated version.