Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke K Immersion Temperature Probe, 212.725mm Length, 3.18mm Diameter, +1090 °C Max

RS Stock No.: 471-1827Brand: FlukeManufacturers Part No.: 80PK-22
brand-logo
View all in Temperature Probes

Technical Document

Specifications

Brand

Fluke

Sensor Type

K

Probe Type

Immersion

Probe Length

212.725mm

Probe Diameter

3.18mm

Maximum Temperature Measurement

+1090 °C

Cable Length

1m

Best Accuracy

±0.4 %

Connector Type

Miniature Thermocouple

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Fluke K Immersion Temperature Probe, 212.725mm Length, 3.18mm Diameter, +1090 °C Max

P.O.A.

Fluke K Immersion Temperature Probe, 212.725mm Length, 3.18mm Diameter, +1090 °C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Sensor Type

K

Probe Type

Immersion

Probe Length

212.725mm

Probe Diameter

3.18mm

Maximum Temperature Measurement

+1090 °C

Cable Length

1m

Best Accuracy

±0.4 %

Connector Type

Miniature Thermocouple

Country of Origin

United States