Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke K Surface Temperature Probe, 94mm Length, 12.5mm Diameter, +260 °C Max

RS Stock No.: 106-6073Brand: FlukeManufacturers Part No.: 80PK-3ADistrelec Article No.: 17667504
brand-logo
View all in Temperature Probes

Technical Document

Specifications

Brand

Fluke

Sensor Type

K

Probe Type

Surface

Probe Length

94mm

Probe Diameter

12.5mm

Maximum Temperature Measurement

+260 °C

Cable Length

1m

Best Accuracy

±2.2 °C

Connector Type

Miniature Plug

Model Number

80PK-3A

Country of Origin

United States

Product details

Temperature probes for digital thermometers

These probes are suited for use with numerous types of digital thermometers.
Available in calibrated version.

Stock information temporarily unavailable.

AED 1,786.05

AED 1,786.05 Each (ex VAT)

AED 1,875.35

AED 1,875.35 Each (inc. VAT)

Fluke K Surface Temperature Probe, 94mm Length, 12.5mm Diameter, +260 °C Max

AED 1,786.05

AED 1,786.05 Each (ex VAT)

AED 1,875.35

AED 1,875.35 Each (inc. VAT)

Fluke K Surface Temperature Probe, 94mm Length, 12.5mm Diameter, +260 °C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Sensor Type

K

Probe Type

Surface

Probe Length

94mm

Probe Diameter

12.5mm

Maximum Temperature Measurement

+260 °C

Cable Length

1m

Best Accuracy

±2.2 °C

Connector Type

Miniature Plug

Model Number

80PK-3A

Country of Origin

United States

Product details

Temperature probes for digital thermometers

These probes are suited for use with numerous types of digital thermometers.
Available in calibrated version.