Fluke 80PK-9 Type K Lance Air, General, Insertion, Surface Temperature Probe

RS Stock No.: 359-9985Brand: FlukeManufacturers Part No.: 80PK-9
brand-logo
View all in Temperature Probes

Technical Document

Specifications

Brand

Fluke

Sensor Type

Type K

Probe Type

Air, General, Insertion, Surface

Probe Tip Type

Lance

Probe Length

140mm

Probe Diameter

9.5mm

Maximum Temperature Measurement

+260 °C

Cable Length

1m

Best Accuracy

±1.1 °C

Connector Type

Miniature Plug

Country of Origin

Mexico

Product details

Probes for digital thermometers, Fluke 50-II series

Range of probes for 50-II series thermometers

Stock information temporarily unavailable.

AED 543.38

AED 543.38 Each (ex VAT)

AED 570.55

AED 570.55 Each (inc. VAT)

Fluke 80PK-9 Type K Lance Air, General, Insertion, Surface Temperature Probe

Calibration type

AED 543.38

AED 543.38 Each (ex VAT)

AED 570.55

AED 570.55 Each (inc. VAT)

Fluke 80PK-9 Type K Lance Air, General, Insertion, Surface Temperature Probe
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Sensor Type

Type K

Probe Type

Air, General, Insertion, Surface

Probe Tip Type

Lance

Probe Length

140mm

Probe Diameter

9.5mm

Maximum Temperature Measurement

+260 °C

Cable Length

1m

Best Accuracy

±1.1 °C

Connector Type

Miniature Plug

Country of Origin

Mexico

Product details

Probes for digital thermometers, Fluke 50-II series

Range of probes for 50-II series thermometers