Fluke 87V, i410, L215 Multimeter Kit

RS Stock No.: 189-3829Brand: FlukeManufacturers Part No.: 87V/i410/L215
brand-logo
View all in Multimeter Kits

Technical Document

Specifications

Brand

Fluke

Model Number

87V, i410, L215

Application

Industrial

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum Temperature Measurement

+1090°C

Absolute Maximum Capacitance Measurement

9.999mF

Dimensions

18.6 x 8.6 x 3.1cm

Maximum Frequency

200kHz

Display Type

Digital

Model Number (p)

87V, i410, L215

AC Current Measurement Resolution

0.01mA ac

DC Current Measurement Resolution

0.1µA dc

Country of Origin

China

You may be interested in
Fluke 87V IMSK Multimeter Kit
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Fluke 87V, i410, L215 Multimeter Kit

Calibration type

P.O.A.

Fluke 87V, i410, L215 Multimeter Kit
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Fluke 87V IMSK Multimeter Kit
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Fluke

Model Number

87V, i410, L215

Application

Industrial

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum Temperature Measurement

+1090°C

Absolute Maximum Capacitance Measurement

9.999mF

Dimensions

18.6 x 8.6 x 3.1cm

Maximum Frequency

200kHz

Display Type

Digital

Model Number (p)

87V, i410, L215

AC Current Measurement Resolution

0.01mA ac

DC Current Measurement Resolution

0.1µA dc

Country of Origin

China

You may be interested in
Fluke 87V IMSK Multimeter Kit
P.O.A.Each (ex VAT)