Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke Red/Black Hook Clip with , 3A

RS Stock No.: 850-7694Brand: FlukeManufacturers Part No.: AC280
brand-logo
View all in Grabber & Hook Clips

Technical Document

Specifications

Brand

Fluke

Product Type

Hook Clip

Tip Type

Hook

Colour

Red/Black

Current Rating

3A

Tip Size

2mm

Safety Category

CAT III 1000 V, CAT IV 300V

Country of Origin

China

Product details

Fluke AC280 SureGrip™ Hook Clips

One pair (red, black) of nickel plated clips.

Profile narrows to 5.6 mm at tip, hook opening 6.4mm at front, 2 mm at base
Recommended for use with TL222 and TL224 test leads
CAT IV 600 V, CAT III 1000 V, 3 A rating
UL listed

You may be interested in
RS PRO Test Probe, 1000V, 20A
AED 33.08Each (ex VAT)
Stock information temporarily unavailable.

AED 249.00

AED 249.00 Each (ex VAT)

AED 261.45

AED 261.45 Each (inc. VAT)

Fluke Red/Black Hook Clip with , 3A

AED 249.00

AED 249.00 Each (ex VAT)

AED 261.45

AED 261.45 Each (inc. VAT)

Fluke Red/Black Hook Clip with , 3A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Test Probe, 1000V, 20A
AED 33.08Each (ex VAT)

Technical Document

Specifications

Brand

Fluke

Product Type

Hook Clip

Tip Type

Hook

Colour

Red/Black

Current Rating

3A

Tip Size

2mm

Safety Category

CAT III 1000 V, CAT IV 300V

Country of Origin

China

Product details

Fluke AC280 SureGrip™ Hook Clips

One pair (red, black) of nickel plated clips.

Profile narrows to 5.6 mm at tip, hook opening 6.4mm at front, 2 mm at base
Recommended for use with TL222 and TL224 test leads
CAT IV 600 V, CAT III 1000 V, 3 A rating
UL listed

You may be interested in
RS PRO Test Probe, 1000V, 20A
AED 33.08Each (ex VAT)