Technical Document
Specifications
Brand
FlukeProduct Type
Grabber Clip
Tip Type
Pincers
Colour
Black, Red
Current Rating
1A
Voltage Rating
1kV
Contact Material
Nickel Plated
Insulation Material
Rubber
Country of Origin
Taiwan, Province Of China
AED 318.27
AED 318.27 Each (ex VAT)
AED 334.18
AED 334.18 Each (inc. VAT)
1
AED 318.27
AED 318.27 Each (ex VAT)
AED 334.18
AED 334.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeProduct Type
Grabber Clip
Tip Type
Pincers
Colour
Black, Red
Current Rating
1A
Voltage Rating
1kV
Contact Material
Nickel Plated
Insulation Material
Rubber
Country of Origin
Taiwan, Province Of China