Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke Multimeter Soft Case for Use with Multimeters

RS Stock No.: 249-2818Brand: FlukeManufacturers Part No.: C11XTDistrelec Article No.: 30302986
brand-logo
View all in Multimeter Cases

Technical Document

Specifications

Brand

Fluke

Accessory Type

Multimeter Soft Case

For Use With

Multimeters

Dimensions

240 x 155 x 105mm

Height

240mm

Length

105mm

Width

155mm

Distrelec Product Id

30302986

Country of Origin

China

Stock information temporarily unavailable.

AED 234.20

AED 234.20 Each (ex VAT)

AED 245.91

AED 245.91 Each (inc. VAT)

Fluke Multimeter Soft Case for Use with Multimeters

AED 234.20

AED 234.20 Each (ex VAT)

AED 245.91

AED 245.91 Each (inc. VAT)

Fluke Multimeter Soft Case for Use with Multimeters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Accessory Type

Multimeter Soft Case

For Use With

Multimeters

Dimensions

240 x 155 x 105mm

Height

240mm

Length

105mm

Width

155mm

Distrelec Product Id

30302986

Country of Origin

China