Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke Multimeter Hard Case for Use with Multimeters

RS Stock No.: 231-0710Brand: FlukeManufacturers Part No.: CXT80
brand-logo
View all in Multimeter Cases

Technical Document

Specifications

Brand

Fluke

Accessory Type

Extreme Case

For Use With

Multimeters

Universal

No

Dimensions

27.9 x 31.8 x 12.7cm

Height

127mm

Length

279mm

Width

318mm

Country of Origin

United States

Stock information temporarily unavailable.

AED 1,383.86

AED 1,383.86 Each (ex VAT)

AED 1,453.05

AED 1,453.05 Each (inc. VAT)

Fluke Multimeter Hard Case for Use with Multimeters

AED 1,383.86

AED 1,383.86 Each (ex VAT)

AED 1,453.05

AED 1,453.05 Each (inc. VAT)

Fluke Multimeter Hard Case for Use with Multimeters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Accessory Type

Extreme Case

For Use With

Multimeters

Universal

No

Dimensions

27.9 x 31.8 x 12.7cm

Height

127mm

Length

279mm

Width

318mm

Country of Origin

United States