Fluke 62 MAX+ Thermometer Kit, -30°C Min, +650°C Max, ±3 °C Accuracy, °C and °F Measurements

RS Stock No.: 785-0710Brand: FlukeManufacturers Part No.: FL62MAX+/323/1AC
brand-logo
View all in Infrared Thermometers

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Temperature Measurement

+650°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-30°C

Best Accuracy

±3 °C

Distance to spot Ratio

12:1

Emissivity

0.1 → 1, Adjustable

Model Number p

62 MAX+

Country of Origin

Malaysia

Product details

Fluke 62 MAX+ / 323 / 1AC Kit

This IR Thermometer, Clamp Meter and Voltage Detector Kit is designed to help electricians and HVAC technicians solve problems quicker. Test first for overheated electrical devices using an IR thermometer; then use the clamp meter and voltage detector to find out more about the problem

Fluke 62 MAX+

Dust and water-resistant: IP54 rated
Rugged: 3-meter (9.8-foot) drop tested
Ergonomically designed: Completely redesigned for a more natural hand fiT
Distance to spot: 12:1
Dual lasers: Identifies area to be measured
Large, backlit display: Makes data easier to read, even in dark areas

Fluke 323 True-rms Clamp Meter

400 A AC current measurement
600 V AC and dc voltage measurement
True-rms ac voltage and current for accurate measurements on non-linear signals
Resistance measurement up to 40 kΩ with continuity detection
Slim, ergonomic design
CAT IV 300V/CAT III 600 V safety rating

Fluke 1AC II VoltAlert™ Voltage Detector

Voltbeat™ technology and continuous self-test, so always know it’s working
Upon detection, tip glows and beeper sounds
Voltage detection of 90 to 1000V AC
CAT IV 1000 V for added protection

Supplied with

Fluke 62 MAX+ IR Thermometer, Fluke 323 True-rms Clamp Meter, Fluke 1AC II VoltAlert Voltage Detector, C115 Soft Case

Stock information temporarily unavailable.

P.O.A.

Fluke 62 MAX+ Thermometer Kit, -30°C Min, +650°C Max, ±3 °C Accuracy, °C and °F Measurements

Calibration type

P.O.A.

Fluke 62 MAX+ Thermometer Kit, -30°C Min, +650°C Max, ±3 °C Accuracy, °C and °F Measurements
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Temperature Measurement

+650°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-30°C

Best Accuracy

±3 °C

Distance to spot Ratio

12:1

Emissivity

0.1 → 1, Adjustable

Model Number p

62 MAX+

Country of Origin

Malaysia

Product details

Fluke 62 MAX+ / 323 / 1AC Kit

This IR Thermometer, Clamp Meter and Voltage Detector Kit is designed to help electricians and HVAC technicians solve problems quicker. Test first for overheated electrical devices using an IR thermometer; then use the clamp meter and voltage detector to find out more about the problem

Fluke 62 MAX+

Dust and water-resistant: IP54 rated
Rugged: 3-meter (9.8-foot) drop tested
Ergonomically designed: Completely redesigned for a more natural hand fiT
Distance to spot: 12:1
Dual lasers: Identifies area to be measured
Large, backlit display: Makes data easier to read, even in dark areas

Fluke 323 True-rms Clamp Meter

400 A AC current measurement
600 V AC and dc voltage measurement
True-rms ac voltage and current for accurate measurements on non-linear signals
Resistance measurement up to 40 kΩ with continuity detection
Slim, ergonomic design
CAT IV 300V/CAT III 600 V safety rating

Fluke 1AC II VoltAlert™ Voltage Detector

Voltbeat™ technology and continuous self-test, so always know it’s working
Upon detection, tip glows and beeper sounds
Voltage detection of 90 to 1000V AC
CAT IV 1000 V for added protection

Supplied with

Fluke 62 MAX+ IR Thermometer, Fluke 323 True-rms Clamp Meter, Fluke 1AC II VoltAlert Voltage Detector, C115 Soft Case