Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke -1507 Insulation Tester, 50V Min, 1000V Max, 10GΩ Max, CAT III 600 V, CAT IV 600 V

RS Stock No.: 130-9782Brand: FlukeManufacturers Part No.: FLK-1507/323 KIT
brand-logo
View all in Insulation Testers

Technical Document

Specifications

Brand

Fluke

Model Number p

-1507

Model Number (p)

-1507

Tester Type

Insulation Tester

Maximum Test Voltage

1000V

Minimum Test Voltage

50V

Maximum Insulation Resistance Measurement

10GΩ

Display Type

LCD

Test Current

200mA

Battery Life

1000 Tests

Battery Type

AA, IEC LR6, NEDA 15A

Power Source

Battery

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600V

Safety Category

CAT III 600 V, CAT IV 600 V

Weight

550g

Dimensions

100 x 50 x 203mm

Height

203mm

Width

50mm

Length

100mm

Country of Origin

China

Product details

Fluke 1507 Electrical Insulation Tester and Fluke 323 Clamp Meter

Save money when you buy the Fluke 1507 Insulation Resistance Tester and Fluke 323 Clamp Meter together in this great value bundle.

Fluke 1507 Electrical Insulation Tester

The Fluke 1507 electrical insulation tester is compact, rugged, reliable, and easy to use. With its multiple test voltages, it is ideal for many troubleshooting, commissioning, and preventative maintenance applications. With a remote probe, repetitive or hard-to-reach testing is made easy. Test leads, probes and alligator clips are also included.

Features and Benefits

• Insulation test range: 0.01 MΩ to 10 GΩ
• Insulation test voltages: 50 V, 100 V, 250 V, 500 V, 1000 V
• Save both time and money with Automatic calculation of Polarisation Index and Dielectric Absorption Ratio (only available on the1507)
• Make repetitive tests simple and easy with Fluke 1507 Compare function (Pass/Fail) (only available on the 1507)
• Live circuit detection prevents insulation test if voltage > 30 V
• Auto-discharge of capacitive voltage for added user protection
• AC-DC voltage: 0.1 V to 600 V
• 200 mA Continuity
• Resistance: 0.01 Ω to 20.00 kΩ
• Save battery power with auto power off
• Read measurements easily with large, backlit display
• CAT IV 600 V overvoltage category rating for added user protection
• Accepts optional Fluke TPAK magnetic hanging system to free your hands for other work
• Four AA alkaline batteries

Fluke 323 True RMS Clamp Meters

Fluke 323 is designed to verify the presence of load current, AC voltage and continuity of circuits, switches, fuses and contacts. These small, rugged clamp meters are ideally suited for current measurements up to 400 A in tight cable compartments. The Fluke 324 model also includes temperature and capacitance measurement capabilities. True-RMS measurements and optimised ergonomics make the 320 Series Clamp Meters the best general troubleshooting tools for commercial and residential electricians.

Features and Benefits

• Best in class 400 A true RMS clamp meters
• True RMS AC Voltage and current for accurate measurements on non-linear signals
• The 325 also supports DC current measurement and min / max
• Ergonomic thinner design
• Improved functionality
• Large, easy to read backlight display (324 and 325 only)
• CAT IV 300 V / CAT III 600 V safety rating
• Supplied with Clamp meter, Test leads, Soft case, user manual

Stock information temporarily unavailable.

P.O.A.

Fluke -1507 Insulation Tester, 50V Min, 1000V Max, 10GΩ Max, CAT III 600 V, CAT IV 600 V

P.O.A.

Fluke -1507 Insulation Tester, 50V Min, 1000V Max, 10GΩ Max, CAT III 600 V, CAT IV 600 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Model Number p

-1507

Model Number (p)

-1507

Tester Type

Insulation Tester

Maximum Test Voltage

1000V

Minimum Test Voltage

50V

Maximum Insulation Resistance Measurement

10GΩ

Display Type

LCD

Test Current

200mA

Battery Life

1000 Tests

Battery Type

AA, IEC LR6, NEDA 15A

Power Source

Battery

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600V

Safety Category

CAT III 600 V, CAT IV 600 V

Weight

550g

Dimensions

100 x 50 x 203mm

Height

203mm

Width

50mm

Length

100mm

Country of Origin

China

Product details

Fluke 1507 Electrical Insulation Tester and Fluke 323 Clamp Meter

Save money when you buy the Fluke 1507 Insulation Resistance Tester and Fluke 323 Clamp Meter together in this great value bundle.

Fluke 1507 Electrical Insulation Tester

The Fluke 1507 electrical insulation tester is compact, rugged, reliable, and easy to use. With its multiple test voltages, it is ideal for many troubleshooting, commissioning, and preventative maintenance applications. With a remote probe, repetitive or hard-to-reach testing is made easy. Test leads, probes and alligator clips are also included.

Features and Benefits

• Insulation test range: 0.01 MΩ to 10 GΩ
• Insulation test voltages: 50 V, 100 V, 250 V, 500 V, 1000 V
• Save both time and money with Automatic calculation of Polarisation Index and Dielectric Absorption Ratio (only available on the1507)
• Make repetitive tests simple and easy with Fluke 1507 Compare function (Pass/Fail) (only available on the 1507)
• Live circuit detection prevents insulation test if voltage > 30 V
• Auto-discharge of capacitive voltage for added user protection
• AC-DC voltage: 0.1 V to 600 V
• 200 mA Continuity
• Resistance: 0.01 Ω to 20.00 kΩ
• Save battery power with auto power off
• Read measurements easily with large, backlit display
• CAT IV 600 V overvoltage category rating for added user protection
• Accepts optional Fluke TPAK magnetic hanging system to free your hands for other work
• Four AA alkaline batteries

Fluke 323 True RMS Clamp Meters

Fluke 323 is designed to verify the presence of load current, AC voltage and continuity of circuits, switches, fuses and contacts. These small, rugged clamp meters are ideally suited for current measurements up to 400 A in tight cable compartments. The Fluke 324 model also includes temperature and capacitance measurement capabilities. True-RMS measurements and optimised ergonomics make the 320 Series Clamp Meters the best general troubleshooting tools for commercial and residential electricians.

Features and Benefits

• Best in class 400 A true RMS clamp meters
• True RMS AC Voltage and current for accurate measurements on non-linear signals
• The 325 also supports DC current measurement and min / max
• Ergonomic thinner design
• Improved functionality
• Large, easy to read backlight display (324 and 325 only)
• CAT IV 300 V / CAT III 600 V safety rating
• Supplied with Clamp meter, Test leads, Soft case, user manual