Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 1520 insulation tester,4000MOhm

RS Stock No.: 389-4218Brand: FlukeManufacturers Part No.: FLK-1520
View all in Insulation Testers

Technical Document

Specifications

Brand

Fluke

Model Number p

1520

Tester Type

Insulation & Continuity Tester

Minimum Test Voltage

250V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

4000MΩ

Display Type

LCD

Test Current

1mA

Battery Life

5000 tests

Battery Type

LR16

Power Source

Battery

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Safety Category Level

CAT III

Safety Category Voltage

600V

Safety Category

CAT III 600 V

Length

234mm

Width

100mm

Dimensions

234 x 100 x 64mm

Height

64mm

Weight

1kg

Stock information temporarily unavailable.

P.O.A.

Fluke 1520 insulation tester,4000MOhm

P.O.A.

Fluke 1520 insulation tester,4000MOhm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Model Number p

1520

Tester Type

Insulation & Continuity Tester

Minimum Test Voltage

250V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

4000MΩ

Display Type

LCD

Test Current

1mA

Battery Life

5000 tests

Battery Type

LR16

Power Source

Battery

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Safety Category Level

CAT III

Safety Category Voltage

600V

Safety Category

CAT III 600 V

Length

234mm

Width

100mm

Dimensions

234 x 100 x 64mm

Height

64mm

Weight

1kg