Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Fluke 1662 Multifunction Tester, 100 V, 250 V, 500 V, 1000 V

RS Stock No.: 113-5128Brand: FlukeManufacturers Part No.: FLK-1662 UK
brand-logo
View all in Multifunction Testers

Technical Document

Specifications

Brand

Fluke

Loop Impedance Test Type

Phase to Earth, Phase to Neutral

Automatic RCD Test

Yes

Model Number p

1662

RCD Ramp Test

Yes

Model Number (p)

1662

Non-Tripping

No

Insulation Test Voltage

100 V, 250 V, 500 V, 1000 V

Maximum Voltage Measurement

500V ac/dc

Test Type

Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity

Downloadable Data

Yes

Continuity Test Current

10mA

RCD Test Type

A, AC

Remote Switch Mode

Yes

IP Rating

IP40

Test Standards

IEC 60364

Minimum Continuity Resistance

20Ω

Height

125mm

Weight

1.3 (with Battery)kg

Safety Category Level

CAT III, CAT IV

Plug Type

UK

Maximum Continuity Resistance

2000Ω

Safety Category Voltage

300 V, 500 V

Voltage Measurement Range

100 → 1000V

Battery Type

AA

Safety Category

CAT III 500 V, CAT IV 300 V

Power Source

Battery

Width

250mm

Length

100mm

Dimensions

100 x 250 x 125mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Fluke 1662 Multifunction Tester, 100 V, 250 V, 500 V, 1000 V

Calibration type

P.O.A.

Fluke 1662 Multifunction Tester, 100 V, 250 V, 500 V, 1000 V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Loop Impedance Test Type

Phase to Earth, Phase to Neutral

Automatic RCD Test

Yes

Model Number p

1662

RCD Ramp Test

Yes

Model Number (p)

1662

Non-Tripping

No

Insulation Test Voltage

100 V, 250 V, 500 V, 1000 V

Maximum Voltage Measurement

500V ac/dc

Test Type

Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity

Downloadable Data

Yes

Continuity Test Current

10mA

RCD Test Type

A, AC

Remote Switch Mode

Yes

IP Rating

IP40

Test Standards

IEC 60364

Minimum Continuity Resistance

20Ω

Height

125mm

Weight

1.3 (with Battery)kg

Safety Category Level

CAT III, CAT IV

Plug Type

UK

Maximum Continuity Resistance

2000Ω

Safety Category Voltage

300 V, 500 V

Voltage Measurement Range

100 → 1000V

Battery Type

AA

Safety Category

CAT III 500 V, CAT IV 300 V

Power Source

Battery

Width

250mm

Length

100mm

Dimensions

100 x 250 x 125mm

Country of Origin

United Kingdom