Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dual-use

Fluke 789 Multi Function Calibrator, 1A ac, 1000V ac, 203 x 100 x 50mm

RS Stock No.: 843-1525Brand: FlukeManufacturers Part No.: FLK-789/IR3000FC
brand-logo
View all in Multi Function Calibrators

Technical Document

Specifications

Brand

Fluke

Maximum Voltage Measurement

1000V ac

Maximum Current Measurement

1A ac

Battery Life

140 h

Battery Type

AA

Power Source

Battery

Dimensions

203 x 100 x 50mm

Weight

610g

Height

50mm

Length

203mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Model Number p

789

Model Number (p)

789

Width

100mm

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Country of Origin

United States

Product details

Fluke 789 ProcessMeter™

Combining the functionality of a current loop calibrator with the power of a digital multimeter, Fluke's 789 also has the wireless capabilities of Fluke Connect with the IR3000FC module.

Featuring a larger display than the Fluke 787B, it has 2 levels of back-lighting making it twice as bright and easy to read. With a built-in 250 ohm HART® resistor, the need to carry a resistor separately has now been eliminated, and a separate power supply is no longer needed with the 24 volt loop supply. This cleverly designed instrument now allows technicians and engineers to do a lot more in one handy tool. The perfect addition to any test kit for measurement and troubleshooting.

Features and Benefits:

• Displays mA and % of scale simultaneously
• 0.1% dc voltage accuracy
• 0.05% dc current accuracy
• 1200 ohm drive capability on mA source
• 0% and 100% toggle between 4 and 20 mA sourcing
• -20°C to 55°C operating temperature
• 140 hours typical (measurement), 10 hours typical (sourcing 20 mA) battery life

FAQ's

What is a current loop calibrator?

Current loop calibrators are specially designed instruments for current loop trouble shooting, testing and calibration. They can source current on unpowered devices in a loop, simulate the operation of loop powered transmitters and also measure current. These calibrators often feature time saving technology, specialist graphics using digital interfaces and micro-processor based electronics.

How much current flows in each loop of a parallel circuit?

Determined by Ohm's law, which states that the current between 2 points through a conductor is directly proportionate to the voltage across those 2 points, divided by the resistance of the conductor. I = V/R. This is also the case for series and parallel circuits, however in parallel circuits the total current can be affected by the way the resistors have been connected, as well as their ohmic value. Current does divide up and there can be more current in one area over another nonetheless when all areas are added up the total amount is the same.

You may be interested in
Fluke Multimeter Kit
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Fluke 789 Multi Function Calibrator, 1A ac, 1000V ac, 203 x 100 x 50mm

Calibration type

P.O.A.

Fluke 789 Multi Function Calibrator, 1A ac, 1000V ac, 203 x 100 x 50mm
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Fluke Multimeter Kit
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Fluke

Maximum Voltage Measurement

1000V ac

Maximum Current Measurement

1A ac

Battery Life

140 h

Battery Type

AA

Power Source

Battery

Dimensions

203 x 100 x 50mm

Weight

610g

Height

50mm

Length

203mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Model Number p

789

Model Number (p)

789

Width

100mm

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Country of Origin

United States

Product details

Fluke 789 ProcessMeter™

Combining the functionality of a current loop calibrator with the power of a digital multimeter, Fluke's 789 also has the wireless capabilities of Fluke Connect with the IR3000FC module.

Featuring a larger display than the Fluke 787B, it has 2 levels of back-lighting making it twice as bright and easy to read. With a built-in 250 ohm HART® resistor, the need to carry a resistor separately has now been eliminated, and a separate power supply is no longer needed with the 24 volt loop supply. This cleverly designed instrument now allows technicians and engineers to do a lot more in one handy tool. The perfect addition to any test kit for measurement and troubleshooting.

Features and Benefits:

• Displays mA and % of scale simultaneously
• 0.1% dc voltage accuracy
• 0.05% dc current accuracy
• 1200 ohm drive capability on mA source
• 0% and 100% toggle between 4 and 20 mA sourcing
• -20°C to 55°C operating temperature
• 140 hours typical (measurement), 10 hours typical (sourcing 20 mA) battery life

FAQ's

What is a current loop calibrator?

Current loop calibrators are specially designed instruments for current loop trouble shooting, testing and calibration. They can source current on unpowered devices in a loop, simulate the operation of loop powered transmitters and also measure current. These calibrators often feature time saving technology, specialist graphics using digital interfaces and micro-processor based electronics.

How much current flows in each loop of a parallel circuit?

Determined by Ohm's law, which states that the current between 2 points through a conductor is directly proportionate to the voltage across those 2 points, divided by the resistance of the conductor. I = V/R. This is also the case for series and parallel circuits, however in parallel circuits the total current can be affected by the way the resistors have been connected, as well as their ohmic value. Current does divide up and there can be more current in one area over another nonetheless when all areas are added up the total amount is the same.

You may be interested in
Fluke Multimeter Kit
P.O.A.Each (ex VAT)