Technical Document
Specifications
Brand
FlukeAbsolute Maximum DC Current Measurement
100mA dc
Model Number
A3004FC
Connectivity
Wireless
DC Current Measurement Resolution
10µA
Best DC Current Accuracy
±(0.2% rdg +5 Digits)
Clamp Meter Type
DC Current Clamp Meter
Functions Measured
DC Current
Jaw Capacity Busbars
4.2mm
Jaw Capacity (Busbars)
4.2mm
Power Source
Battery
Width
64mm
Length
165mm
Dimensions
165 x 63.5 x 14mm
Minimum Operating Temperature
-10°C
Height
14mm
Battery Life
45 h
Weight
299g
Battery Type
AA
Display Type
LCD
Maximum Operating Temperature
+50°C
Country of Origin
China
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeAbsolute Maximum DC Current Measurement
100mA dc
Model Number
A3004FC
Connectivity
Wireless
DC Current Measurement Resolution
10µA
Best DC Current Accuracy
±(0.2% rdg +5 Digits)
Clamp Meter Type
DC Current Clamp Meter
Functions Measured
DC Current
Jaw Capacity Busbars
4.2mm
Jaw Capacity (Busbars)
4.2mm
Power Source
Battery
Width
64mm
Length
165mm
Dimensions
165 x 63.5 x 14mm
Minimum Operating Temperature
-10°C
Height
14mm
Battery Life
45 h
Weight
299g
Battery Type
AA
Display Type
LCD
Maximum Operating Temperature
+50°C
Country of Origin
China