Hazardous Product

Fluke -II905 Ultrasonic Leak Detector, 7in Display

RS Stock No.: 647-583Brand: FlukeManufacturers Part No.: FLK-II905/SB140/FPC3
brand-logo
View all in Ultrasonic Leak Detectors

Technical Document

Specifications

Brand

Fluke

Alarms

Visual

Leak Detector Type

Acoustic Imager

Approvals

IEC 61010-1, IEC 61326-1, RoHS

Battery Type

Lithium Ion

Battery Life

6 Hours

Display Size

7in

Model Number

-II905

Country of Origin

Romania

AED 122,276.02

AED 122,276.02 Each (ex VAT)

AED 128,389.82

AED 128,389.82 Each (inc. VAT)

Fluke -II905 Ultrasonic Leak Detector, 7in Display

AED 122,276.02

AED 122,276.02 Each (ex VAT)

AED 128,389.82

AED 128,389.82 Each (inc. VAT)

Fluke -II905 Ultrasonic Leak Detector, 7in Display

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Fluke

Alarms

Visual

Leak Detector Type

Acoustic Imager

Approvals

IEC 61010-1, IEC 61326-1, RoHS

Battery Type

Lithium Ion

Battery Life

6 Hours

Display Size

7in

Model Number

-II905

Country of Origin

Romania