Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke RSE300 Thermal Imaging Camera, -10 → +1200 °C, 320 x 240pixel Detector Resolution

RS Stock No.: 240-6293Brand: FlukeManufacturers Part No.: FLK-RSE300/C 9HZ
brand-logo
View all in Thermal Imaging Cameras

Technical Document

Specifications

Brand

Fluke

Temperature Measurement Range

-10 → +1200 °C

Detector Resolution

320 x 240pixel

Display Resolution

320 x 240pixel

Model Number

RSE300

Thermal Sensitivity

30mK

Best Temperature Measurement Accuracy

±2 %

Minimum Focus Distance

15cm

Field Of View

34 x 25.5°

Horizontal Detector Resolution

320pixel

Vertical Field of View

25.5°

Weight

1kg

IR/Visual Image Combination

Full IR, Picture-in-Picture, Visible

Spatial Resolution IFOV

1.85mrad

Accuracy

±2 %

Dimensions

8.3 x 8.3 x 16.5cm

Dimensions L x W x D

83 x 83 x 165mm

Maximum Temperature Measurement

+1200 °C

Application

Industrial

Depth

83mm

Horizontal Field of View

34°

Vertical Detector Resolution

240pixel

Model Number p

RSE300

Country of Origin

United States

Stock information temporarily unavailable.

AED 77,496.30

AED 77,496.30 Each (ex VAT)

AED 81,371.12

AED 81,371.12 Each (inc. VAT)

Fluke RSE300 Thermal Imaging Camera, -10 → +1200 °C, 320 x 240pixel Detector Resolution

AED 77,496.30

AED 77,496.30 Each (ex VAT)

AED 81,371.12

AED 81,371.12 Each (inc. VAT)

Fluke RSE300 Thermal Imaging Camera, -10 → +1200 °C, 320 x 240pixel Detector Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Temperature Measurement Range

-10 → +1200 °C

Detector Resolution

320 x 240pixel

Display Resolution

320 x 240pixel

Model Number

RSE300

Thermal Sensitivity

30mK

Best Temperature Measurement Accuracy

±2 %

Minimum Focus Distance

15cm

Field Of View

34 x 25.5°

Horizontal Detector Resolution

320pixel

Vertical Field of View

25.5°

Weight

1kg

IR/Visual Image Combination

Full IR, Picture-in-Picture, Visible

Spatial Resolution IFOV

1.85mrad

Accuracy

±2 %

Dimensions

8.3 x 8.3 x 16.5cm

Dimensions L x W x D

83 x 83 x 165mm

Maximum Temperature Measurement

+1200 °C

Application

Industrial

Depth

83mm

Horizontal Field of View

34°

Vertical Detector Resolution

240pixel

Model Number p

RSE300

Country of Origin

United States