Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke RSE600 Thermal Imaging Camera, -10 → +1200 °C, 640 x 480pixel Detector Resolution

RS Stock No.: 175-6967Brand: FlukeManufacturers Part No.: FLK-RSE600 9HZ
brand-logo
View all in Thermal Imaging Cameras

Technical Document

Specifications

Brand

Fluke

Temperature Measurement Range

-10 → +1200 °C

Detector Resolution

640 x 480pixel

Model Number

RSE600

Thermal Sensitivity

<40mK

Best Temperature Measurement Accuracy

±2 °C

Focus Type

Automatic, Manual

Refresh Rate

9Hz

Minimum Focus Distance

150mm

Model Number p

RSE600

Weight

1kg

Spatial Resolution IFOV

0.93mrad

Application

Electrical, Mechanical

Minimum Focus

150 mm

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Fluke RSE600 Thermal Imaging Camera, -10 → +1200 °C, 640 x 480pixel Detector Resolution

Calibration type

P.O.A.

Fluke RSE600 Thermal Imaging Camera, -10 → +1200 °C, 640 x 480pixel Detector Resolution
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Temperature Measurement Range

-10 → +1200 °C

Detector Resolution

640 x 480pixel

Model Number

RSE600

Thermal Sensitivity

<40mK

Best Temperature Measurement Accuracy

±2 °C

Focus Type

Automatic, Manual

Refresh Rate

9Hz

Minimum Focus Distance

150mm

Model Number p

RSE600

Weight

1kg

Spatial Resolution IFOV

0.93mrad

Application

Electrical, Mechanical

Minimum Focus

150 mm

Country of Origin

United States