Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Fluke RSE600 Thermal Imaging Camera, -10 → +1200 °C, 640 x 480pixel Detector Resolution

RS Stock No.: 240-6294Brand: FlukeManufacturers Part No.: FLK-RSE600/C 9HZ
brand-logo
View all in Thermal Imaging Cameras

Technical Document

Specifications

Brand

Fluke

Temperature Measurement Range

-10 → +1200 °C

Detector Resolution

640 x 480pixel

Display Resolution

640 x 480pixel

Model Number

RSE600

Thermal Sensitivity

40mK

Best Temperature Measurement Accuracy

± 2 °C Or ± 2 %

Focus Type

Manual

Minimum Focus Distance

150mm

Supplied Software

Fluke SmartView

Horizontal Detector Resolution

640pixel

IR/Visual Image Combination

Full IR, Picture-in-Picture, Visible

Spatial Resolution IFOV

1.85mrad

Accuracy

± 2 °C Or ± 2 %

Dimensions

8.3 x 8.3 x 16.5cm

Dimensions L x W x D

83 x 83 x 165mm

Optional Lenses

2x Telephoto, 4x Telephoto, Wide-angle

Application

Industrial

Depth

83mm

Horizontal Field of View

34°

Vertical Detector Resolution

480pixel

Model Number p

RSE600

Vertical Display Resolution

480pixel

Voice Recorder

Yes

Field Of View

34 x 25.5°

Vertical Field of View

25.5°

Weight

1kg

Maximum Temperature Measurement

+1200 °C

Minimum Focus

150 mm

Country of Origin

United States

Stock information temporarily unavailable.

AED 105,771.16

AED 105,771.16 Each (ex VAT)

AED 111,059.72

AED 111,059.72 Each (inc. VAT)

Fluke RSE600 Thermal Imaging Camera, -10 → +1200 °C, 640 x 480pixel Detector Resolution

AED 105,771.16

AED 105,771.16 Each (ex VAT)

AED 111,059.72

AED 111,059.72 Each (inc. VAT)

Fluke RSE600 Thermal Imaging Camera, -10 → +1200 °C, 640 x 480pixel Detector Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Temperature Measurement Range

-10 → +1200 °C

Detector Resolution

640 x 480pixel

Display Resolution

640 x 480pixel

Model Number

RSE600

Thermal Sensitivity

40mK

Best Temperature Measurement Accuracy

± 2 °C Or ± 2 %

Focus Type

Manual

Minimum Focus Distance

150mm

Supplied Software

Fluke SmartView

Horizontal Detector Resolution

640pixel

IR/Visual Image Combination

Full IR, Picture-in-Picture, Visible

Spatial Resolution IFOV

1.85mrad

Accuracy

± 2 °C Or ± 2 %

Dimensions

8.3 x 8.3 x 16.5cm

Dimensions L x W x D

83 x 83 x 165mm

Optional Lenses

2x Telephoto, 4x Telephoto, Wide-angle

Application

Industrial

Depth

83mm

Horizontal Field of View

34°

Vertical Detector Resolution

480pixel

Model Number p

RSE600

Vertical Display Resolution

480pixel

Voice Recorder

Yes

Field Of View

34 x 25.5°

Vertical Field of View

25.5°

Weight

1kg

Maximum Temperature Measurement

+1200 °C

Minimum Focus

150 mm

Country of Origin

United States