Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke Ti480 PRO Thermal Imaging Camera, -20 → +1000 °C, 640 x 480pixel Detector Resolution

RS Stock No.: 171-6857Brand: FlukeManufacturers Part No.: FLK-Ti480 PRO 9HZ
brand-logo
View all in Thermal Imaging Cameras

Technical Document

Specifications

Brand

Fluke

Temperature Measurement Range

-20 → +1000 °C

Detector Resolution

640 x 480pixel

Display Resolution

640 x 480pixel

Model Number

Ti480 PRO

Thermal Sensitivity

<50mK

Best Temperature Measurement Accuracy

±2 °C

Focus Type

Automatic, Manual

Refresh Rate

9Hz

Minimum Focus Distance

150mm

Display Size

3.5in

Supplied Software

Fluke Connect Smartview

Battery Level Indicator

Yes

IR/Visual Image Combination

IR-Fusion

Auto Capture on Camera

Yes

Spatial Resolution IFOV

0.93mrad

Accuracy

2 %

Dimensions

277 x 122 x 167mm

Dimensions L x W x D

277 x 122 x 167mm

Image Storage

Cloud

Application

Thermography

Horizontal Field of View

34°

Model Number p

Ti480 PRO

Field Of View

34 x 24°

Vertical Field of View

24°

Weight

1kg

Maximum Temperature Measurement

+1000 °C

Minimum Focus

150 mm

Dimensions (L x W x D)

277 x 122 x 167mm

Country of Origin

United States

Stock information temporarily unavailable.

AED 76,004.46

AED 76,004.46 Each (ex VAT)

AED 79,804.68

AED 79,804.68 Each (inc. VAT)

Fluke Ti480 PRO Thermal Imaging Camera, -20 → +1000 °C, 640 x 480pixel Detector Resolution

Calibration type

AED 76,004.46

AED 76,004.46 Each (ex VAT)

AED 79,804.68

AED 79,804.68 Each (inc. VAT)

Fluke Ti480 PRO Thermal Imaging Camera, -20 → +1000 °C, 640 x 480pixel Detector Resolution
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Temperature Measurement Range

-20 → +1000 °C

Detector Resolution

640 x 480pixel

Display Resolution

640 x 480pixel

Model Number

Ti480 PRO

Thermal Sensitivity

<50mK

Best Temperature Measurement Accuracy

±2 °C

Focus Type

Automatic, Manual

Refresh Rate

9Hz

Minimum Focus Distance

150mm

Display Size

3.5in

Supplied Software

Fluke Connect Smartview

Battery Level Indicator

Yes

IR/Visual Image Combination

IR-Fusion

Auto Capture on Camera

Yes

Spatial Resolution IFOV

0.93mrad

Accuracy

2 %

Dimensions

277 x 122 x 167mm

Dimensions L x W x D

277 x 122 x 167mm

Image Storage

Cloud

Application

Thermography

Horizontal Field of View

34°

Model Number p

Ti480 PRO

Field Of View

34 x 24°

Vertical Field of View

24°

Weight

1kg

Maximum Temperature Measurement

+1000 °C

Minimum Focus

150 mm

Dimensions (L x W x D)

277 x 122 x 167mm

Country of Origin

United States