Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke TiS20+ MAX 9HZ Thermal Imaging Camera, -20 → +400 °C, 120 x 90pixel Detector Resolution

RS Stock No.: 206-6116Brand: FlukeManufacturers Part No.: FLK-TIS20+ MAX 9HZ
brand-logo
View all in Thermal Imaging Cameras

Technical Document

Specifications

Brand

Fluke

Temperature Measurement Range

-20 → +400 °C

Detector Resolution

120 x 90pixel

Display Resolution

320 x 240pixel

Model Number

TIS20+ MAX 9HZ

Thermal Sensitivity

60mK

Best Temperature Measurement Accuracy

± 2 °C

Focus Type

Fixed

Refresh Rate

9Hz

Minimum Focus Distance

0.5m

Display Size

3.5in

Supplied Software

Fluke Connect Desktop Software

Optional Software

Fluke Connect App for iOS/Android

Horizontal Detector Resolution

120pixel

Other Built-in Measurements

None

Radiometric Video on Camera

Yes

Spatial Resolution IFOV

7.6mrad

Accuracy

±2 %

Dimensions L x W x D

145 x 101 x 267mm

Image Storage

Internal Memory 4 GB

Application

Electrical maintenance

Depth

267mm

Horizontal Field of View

50°

Vertical Detector Resolution

90pixel

Model Number p

TIS20+ MAX 9HZ

Vertical Display Resolution

240pixel

Field Of View

50° H x 38° V

Vertical Field of View

38°

Weight

0.72kg

Maximum Temperature Measurement

+400 °C

Minimum Focus

0.5 m

Country of Origin

China

Stock information temporarily unavailable.

AED 8,986.06

AED 8,986.06 Each (ex VAT)

AED 9,435.36

AED 9,435.36 Each (inc. VAT)

Fluke TiS20+ MAX 9HZ Thermal Imaging Camera, -20 → +400 °C, 120 x 90pixel Detector Resolution

Calibration type

AED 8,986.06

AED 8,986.06 Each (ex VAT)

AED 9,435.36

AED 9,435.36 Each (inc. VAT)

Fluke TiS20+ MAX 9HZ Thermal Imaging Camera, -20 → +400 °C, 120 x 90pixel Detector Resolution
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Temperature Measurement Range

-20 → +400 °C

Detector Resolution

120 x 90pixel

Display Resolution

320 x 240pixel

Model Number

TIS20+ MAX 9HZ

Thermal Sensitivity

60mK

Best Temperature Measurement Accuracy

± 2 °C

Focus Type

Fixed

Refresh Rate

9Hz

Minimum Focus Distance

0.5m

Display Size

3.5in

Supplied Software

Fluke Connect Desktop Software

Optional Software

Fluke Connect App for iOS/Android

Horizontal Detector Resolution

120pixel

Other Built-in Measurements

None

Radiometric Video on Camera

Yes

Spatial Resolution IFOV

7.6mrad

Accuracy

±2 %

Dimensions L x W x D

145 x 101 x 267mm

Image Storage

Internal Memory 4 GB

Application

Electrical maintenance

Depth

267mm

Horizontal Field of View

50°

Vertical Detector Resolution

90pixel

Model Number p

TIS20+ MAX 9HZ

Vertical Display Resolution

240pixel

Field Of View

50° H x 38° V

Vertical Field of View

38°

Weight

0.72kg

Maximum Temperature Measurement

+400 °C

Minimum Focus

0.5 m

Country of Origin

China