Fluke TiS60+ Thermal Imaging Camera, -20 → +400 °C, 320 x 240pixel Detector Resolution

RS Stock No.: 198-1145Brand: FlukeManufacturers Part No.: FLK-TiS60+ 9HZDistrelec Article No.: 30167896
brand-logo
View all in Thermal Imaging Cameras

Technical Document

Specifications

Brand

Fluke

Temperature Measurement Range

-20 → +400 °C

Detector Resolution

320 x 240pixel

Model Number

TiS60+

Thermal Sensitivity

45mK

Best Temperature Measurement Accuracy

±2 °C

Focus Type

Fixed

Refresh Rate

9Hz

Minimum Focus Distance

460mm

Display Size

3.5in

Supplied Software

Fluke Connect Desktop Software

Optional Software

Fluke Connect App for iOS/Android

Battery Level Indicator

Yes

Other Built-in Measurements

Distance

Radiometric Video on Camera

Yes

Auto Capture on Camera

Yes

Spatial Resolution IFOV

1.86mrad

Accuracy

±2 %

Dimensions L x W x D

145 x 101 x 267mm

Image Storage

Internal Storage, Micro SD Card

Application

Electrical maintenance

Depth

267mm

Horizontal Field of View

34.1°

Model Number p

TiS60+

Vertical Display Resolution

240pixel

Field Of View

34.1 °H x 25.6 °V

Vertical Field of View

25.6°

Weight

0.72kg

Maximum Temperature Measurement

+400 °C

Minimum Focus

460 mm

Dimensions (L x W x D)

145 x 101 x 267mm

Country of Origin

United States

Stock information temporarily unavailable.

AED 19,996.78

AED 19,996.78 Each (ex VAT)

AED 20,996.62

AED 20,996.62 Each (inc. VAT)

Fluke TiS60+ Thermal Imaging Camera, -20 → +400 °C, 320 x 240pixel Detector Resolution

Calibration type

AED 19,996.78

AED 19,996.78 Each (ex VAT)

AED 20,996.62

AED 20,996.62 Each (inc. VAT)

Fluke TiS60+ Thermal Imaging Camera, -20 → +400 °C, 320 x 240pixel Detector Resolution
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Temperature Measurement Range

-20 → +400 °C

Detector Resolution

320 x 240pixel

Model Number

TiS60+

Thermal Sensitivity

45mK

Best Temperature Measurement Accuracy

±2 °C

Focus Type

Fixed

Refresh Rate

9Hz

Minimum Focus Distance

460mm

Display Size

3.5in

Supplied Software

Fluke Connect Desktop Software

Optional Software

Fluke Connect App for iOS/Android

Battery Level Indicator

Yes

Other Built-in Measurements

Distance

Radiometric Video on Camera

Yes

Auto Capture on Camera

Yes

Spatial Resolution IFOV

1.86mrad

Accuracy

±2 %

Dimensions L x W x D

145 x 101 x 267mm

Image Storage

Internal Storage, Micro SD Card

Application

Electrical maintenance

Depth

267mm

Horizontal Field of View

34.1°

Model Number p

TiS60+

Vertical Display Resolution

240pixel

Field Of View

34.1 °H x 25.6 °V

Vertical Field of View

25.6°

Weight

0.72kg

Maximum Temperature Measurement

+400 °C

Minimum Focus

460 mm

Dimensions (L x W x D)

145 x 101 x 267mm

Country of Origin

United States