Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke Multimeter Kit With RS Calibration

RS Stock No.: 735-6662Brand: FlukeManufacturers Part No.: Fluke 116/2AC 200VCL Kit
brand-logo
View all in Multimeter Kits

Technical Document

Specifications

Brand

Fluke

Application

Electrical

Kit Contents

2AC VoltAlert, 80BK Temperature Probe, 9V Battery, Documentation, Holster, Test Leads - 4 mm

Calibrated

RSCAL

Product details

Fluke 116 Multimeter with Free VoltAlert 2AC

Built in thermometer and temperature probe included for HVAC applicationsMicroamps to test flame sensorsLoZ: Low input impedance to eliminate stray voltageLarge white LED backlight Min/Max/Average to record signal fluctuations Resistance, continuity, frequency and capacitance testing capabilityCAT III 600V safety rated

The 2AC is the latest addition to the VoltAlert™ AC non-contact voltage tester family from Fluke.It is designed to be pocket-sized and easy to use. Just touch the tip to a terminal strip, outlet, or cord. When the tip glows red you know theres voltage in the line.

Supplied with

Manual and test lead set.

Stock information temporarily unavailable.

P.O.A.

Fluke Multimeter Kit With RS Calibration

P.O.A.

Fluke Multimeter Kit With RS Calibration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Application

Electrical

Kit Contents

2AC VoltAlert, 80BK Temperature Probe, 9V Battery, Documentation, Holster, Test Leads - 4 mm

Calibrated

RSCAL

Product details

Fluke 116 Multimeter with Free VoltAlert 2AC

Built in thermometer and temperature probe included for HVAC applicationsMicroamps to test flame sensorsLoZ: Low input impedance to eliminate stray voltageLarge white LED backlight Min/Max/Average to record signal fluctuations Resistance, continuity, frequency and capacitance testing capabilityCAT III 600V safety rated

The 2AC is the latest addition to the VoltAlert™ AC non-contact voltage tester family from Fluke.It is designed to be pocket-sized and easy to use. Just touch the tip to a terminal strip, outlet, or cord. When the tip glows red you know theres voltage in the line.

Supplied with

Manual and test lead set.