Technical Document
Specifications
Brand
FlukeMultimeter Type
Handheld
Model Number p
116
Display Type
Digital
Model Number (p)
116
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Absolute Maximum DC Current Measurement
600µA dc
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum AC Current Measurement
600µA ac
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum Temperature Measurement
+400°C
Absolute Maximum Capacitance Measurement
9.999F
Maximum Frequency
1kHz
AC Current Measurement Resolution
0.1µA ac
DC Current Measurement Resolution
0.1µA dc
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
AC Voltage Measurement Resolution
0.1mV ac
Capacitance Measurement Resolution
1nF
Temperature Measurement Resolution
0.1°C
Safety Category Level
CAT III
Best DC Voltage Accuracy
±0.5% + 2 Digits
Maximum Operating Temperature
+50°C
Best AC Current Accuracy
±1.5% + 3 Digits
Width
84mm
Dimensions
46 x 84 x 167mm
Best Temperature Measurement Accuracy
±1% + 1 °C
Best AC Voltage Accuracy
±1% + 3 Digits
Best Capacitance Measurement Accuracy
±1.9% + 2 Digits
Minimum Operating Temperature
-10°C
Height
167mm
Weight
550g
Best DC Current Accuracy
±1% + 2 Digits
Safety Category Voltage
600V
Battery Type
9V
Best Resistance Measurement Accuracy
±1.5% + 2 Digits
Length
46mm
Country of Origin
China
Product details
Fluke 16 True RMS HVAC Digital Multimeter with Built-In Thermometer
The Fluke 16 Digital Multimeter is designed to function like a standard Multimeter and exclusive HVAC modes, unlike other models in the Fluke 10 series, the Fluke 116 comes with a built-in thermometer, allowing engineers to measure temperature and microamp mode for testing flame sensors to quickly troubleshoot problems for HVAC applications. The Fluke 116 measures resistance, continuity, frequency and capacitance. The Fluke 116 Multimeter are independently tested for safe use in CAT III 600 V Environments.
Why buy the Fluke 116 Digital Multimeter?
VoltAlertTM Technology for intergrated non-contact voltage detection
AutoVolt feature for automatic AC/DC voltage selection
LoZ: Low input impedance to eliminate stray voltage ensures that ghost voltages dont have an effect on readings
Large white LED backlight, perfect for when youre working in darkened areas
True RMS meanng it will maintain its accuracy when testing on irregular AC connections
Min/Max/Average to record signal fluctuations
Current measurement 20A (30 seconds momentary; 10A continuous)
Resistance , continuity, frequency and capacitance testing capability
Fluke 116 HVAC Digital Multimeter key benefits?
Compact, Ergonomic design and can be used with one hand
Built-in thermometer allows Temperature measurement from -40°C to +400°C using the Type K thermocouple input adaptor
Capacitance up to 10000μF to test motor start and run capacitors
Microamp current range for flame sensor measurement down to μA
4000 count auto ranging Multimeter
40MΩ resistance range
33 segment analogue bargrapgh on display
Diode test
Continuity test
V-Check™ mode for safety. Automatically switches from ohm/continuity mode to measure ac or dc volts when voltages above 4.5V are present at the input
Min/Max recording with elapsed time (ideal for recording signal fluctuations)
Continuity capture symbolically displays open and short circuits as brief as 250μs
Meets IEC1010-1 (safety standard) CAT III 600V
Replacement type K thermocouple available separately accepts other type K thermocouple sensors with subminiature connectors (see accessories)
What are the typical Applications for the Fluke 116 Digital Multimeter?
The Fluke 116 model is built for engineers who work in the HVAC environment (heating, ventilation and air conditioning)
Additional Specification
DC Voltage Accuracy: 0.5% +2d
AC Voltage Accuracy: 2.0% +3d
DC Current Accuracy 1.0% +2d
AC Current Accuracy 1.5% +3d
Resistance Accuracy: 1.5% +2d
Diode Test Range: 2.000V
Diode Test Resolution: 0.001V
Diode Test Accuracy: 0.9% +2d
Capacitance Accuracy: 1.9% +2d
Temperature Resolution 0.1C
Temperature Accuracy 1% +10d
Display Count 6000
Display Update 4/sec
Bar Graph Segments 33
Bar Graph Update 32/sec
Please note accuracy is specified for 1 year after calibration, at operating temperatures of 18 °C to 28 °C, with relative humidity at 0 % to 95 %."
Does the Fluke 116 come with a warranty?
The Fluke 116 comes with a 3 year warranty giving engineers the peace of mind
Standards
From Fluke, the 116 is designed for heating, ventilation and air conditioning (HVAC) engineers. The model includes temperature measurement and microamp current ranges to quickly troubleshoot HVAC problems.
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeMultimeter Type
Handheld
Model Number p
116
Display Type
Digital
Model Number (p)
116
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Absolute Maximum DC Current Measurement
600µA dc
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum AC Current Measurement
600µA ac
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum Temperature Measurement
+400°C
Absolute Maximum Capacitance Measurement
9.999F
Maximum Frequency
1kHz
AC Current Measurement Resolution
0.1µA ac
DC Current Measurement Resolution
0.1µA dc
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
AC Voltage Measurement Resolution
0.1mV ac
Capacitance Measurement Resolution
1nF
Temperature Measurement Resolution
0.1°C
Safety Category Level
CAT III
Best DC Voltage Accuracy
±0.5% + 2 Digits
Maximum Operating Temperature
+50°C
Best AC Current Accuracy
±1.5% + 3 Digits
Width
84mm
Dimensions
46 x 84 x 167mm
Best Temperature Measurement Accuracy
±1% + 1 °C
Best AC Voltage Accuracy
±1% + 3 Digits
Best Capacitance Measurement Accuracy
±1.9% + 2 Digits
Minimum Operating Temperature
-10°C
Height
167mm
Weight
550g
Best DC Current Accuracy
±1% + 2 Digits
Safety Category Voltage
600V
Battery Type
9V
Best Resistance Measurement Accuracy
±1.5% + 2 Digits
Length
46mm
Country of Origin
China
Product details
Fluke 16 True RMS HVAC Digital Multimeter with Built-In Thermometer
The Fluke 16 Digital Multimeter is designed to function like a standard Multimeter and exclusive HVAC modes, unlike other models in the Fluke 10 series, the Fluke 116 comes with a built-in thermometer, allowing engineers to measure temperature and microamp mode for testing flame sensors to quickly troubleshoot problems for HVAC applications. The Fluke 116 measures resistance, continuity, frequency and capacitance. The Fluke 116 Multimeter are independently tested for safe use in CAT III 600 V Environments.
Why buy the Fluke 116 Digital Multimeter?
VoltAlertTM Technology for intergrated non-contact voltage detection
AutoVolt feature for automatic AC/DC voltage selection
LoZ: Low input impedance to eliminate stray voltage ensures that ghost voltages dont have an effect on readings
Large white LED backlight, perfect for when youre working in darkened areas
True RMS meanng it will maintain its accuracy when testing on irregular AC connections
Min/Max/Average to record signal fluctuations
Current measurement 20A (30 seconds momentary; 10A continuous)
Resistance , continuity, frequency and capacitance testing capability
Fluke 116 HVAC Digital Multimeter key benefits?
Compact, Ergonomic design and can be used with one hand
Built-in thermometer allows Temperature measurement from -40°C to +400°C using the Type K thermocouple input adaptor
Capacitance up to 10000μF to test motor start and run capacitors
Microamp current range for flame sensor measurement down to μA
4000 count auto ranging Multimeter
40MΩ resistance range
33 segment analogue bargrapgh on display
Diode test
Continuity test
V-Check™ mode for safety. Automatically switches from ohm/continuity mode to measure ac or dc volts when voltages above 4.5V are present at the input
Min/Max recording with elapsed time (ideal for recording signal fluctuations)
Continuity capture symbolically displays open and short circuits as brief as 250μs
Meets IEC1010-1 (safety standard) CAT III 600V
Replacement type K thermocouple available separately accepts other type K thermocouple sensors with subminiature connectors (see accessories)
What are the typical Applications for the Fluke 116 Digital Multimeter?
The Fluke 116 model is built for engineers who work in the HVAC environment (heating, ventilation and air conditioning)
Additional Specification
DC Voltage Accuracy: 0.5% +2d
AC Voltage Accuracy: 2.0% +3d
DC Current Accuracy 1.0% +2d
AC Current Accuracy 1.5% +3d
Resistance Accuracy: 1.5% +2d
Diode Test Range: 2.000V
Diode Test Resolution: 0.001V
Diode Test Accuracy: 0.9% +2d
Capacitance Accuracy: 1.9% +2d
Temperature Resolution 0.1C
Temperature Accuracy 1% +10d
Display Count 6000
Display Update 4/sec
Bar Graph Segments 33
Bar Graph Update 32/sec
Please note accuracy is specified for 1 year after calibration, at operating temperatures of 18 °C to 28 °C, with relative humidity at 0 % to 95 %."
Does the Fluke 116 come with a warranty?
The Fluke 116 comes with a 3 year warranty giving engineers the peace of mind
Standards
From Fluke, the 116 is designed for heating, ventilation and air conditioning (HVAC) engineers. The model includes temperature measurement and microamp current ranges to quickly troubleshoot HVAC problems.