Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 1587 Insulation Resistance Tester, 50V Min, 1000V Max, 2GΩ Max, CAT III 1000 V, CAT IV 600 V - RS Calibration

RS Stock No.: 512-3417Brand: FlukeManufacturers Part No.: FLUKE-1587
brand-logo
View all in Insulation Testers

Technical Document

Specifications

Brand

Fluke

Model Number p

1587

Tester Type

Insulation Resistance Tester

Maximum Test Voltage

1000V

Minimum Test Voltage

50V

Maximum Insulation Resistance Measurement

2GΩ

Calibrated

RSCAL

Test Current

1mA

Battery Life

1000 h

Battery Type

AA

Power Source

Battery

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Safety Category

CAT III 1000 V, CAT IV 600 V

Weight

550g

Width

100mm

Length

203mm

Dimensions

203 x 100 x 50mm

Height

50mm

Country of Origin

United States

Product details

Fluke 1577 & 1587 Insulation Multimeters

The Fluke Insulation Multimeters combine a digital insulation tester with a full-featured, true RMS digital multimeter in a single, compact, handheld unit, which provides maximum versatility for both troubleshooting and preventative maintenance.

Fluke 1577 & 1587

Large display with backlight
Insulation test: 1587: 0.01 MΩ to 2 GΩ. 1577: 0.1 MΩ to 600 MΩ
Insulation test voltages (V) 1587: 50, 100, 250, 500, 1000; 1577: 500, 1000) for many applications
Live circuit detection prevents insulation test if voltage >30V is detected for added user protection
Auto-discharge of capacitive voltage for added user protection
AC/DC voltage, DC milliVolts, AC/DC milliamps, Resistance (Ω), Continuity
Auto power off
CAT III 1000V, CAT IV 600V measurement category
H. 50 x W. 203 x D.100mm; Wt. 550g

Fluke 1587 additional features:

Filter for motor drive measurements
Capacitance, diode test, temperature, Min/Max, frequency (Hz)
Insulation test smoothing reading
K-type thermocouple

Supplied with

Batteries, remote probe, test leads and probes, alligator clips, instruction manual, rugged utility hard case and (1587 only) K-type thermocouple.

Stock information temporarily unavailable.

P.O.A.

Fluke 1587 Insulation Resistance Tester, 50V Min, 1000V Max, 2GΩ Max, CAT III 1000 V, CAT IV 600 V - RS Calibration

P.O.A.

Fluke 1587 Insulation Resistance Tester, 50V Min, 1000V Max, 2GΩ Max, CAT III 1000 V, CAT IV 600 V - RS Calibration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Model Number p

1587

Tester Type

Insulation Resistance Tester

Maximum Test Voltage

1000V

Minimum Test Voltage

50V

Maximum Insulation Resistance Measurement

2GΩ

Calibrated

RSCAL

Test Current

1mA

Battery Life

1000 h

Battery Type

AA

Power Source

Battery

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Safety Category

CAT III 1000 V, CAT IV 600 V

Weight

550g

Width

100mm

Length

203mm

Dimensions

203 x 100 x 50mm

Height

50mm

Country of Origin

United States

Product details

Fluke 1577 & 1587 Insulation Multimeters

The Fluke Insulation Multimeters combine a digital insulation tester with a full-featured, true RMS digital multimeter in a single, compact, handheld unit, which provides maximum versatility for both troubleshooting and preventative maintenance.

Fluke 1577 & 1587

Large display with backlight
Insulation test: 1587: 0.01 MΩ to 2 GΩ. 1577: 0.1 MΩ to 600 MΩ
Insulation test voltages (V) 1587: 50, 100, 250, 500, 1000; 1577: 500, 1000) for many applications
Live circuit detection prevents insulation test if voltage >30V is detected for added user protection
Auto-discharge of capacitive voltage for added user protection
AC/DC voltage, DC milliVolts, AC/DC milliamps, Resistance (Ω), Continuity
Auto power off
CAT III 1000V, CAT IV 600V measurement category
H. 50 x W. 203 x D.100mm; Wt. 550g

Fluke 1587 additional features:

Filter for motor drive measurements
Capacitance, diode test, temperature, Min/Max, frequency (Hz)
Insulation test smoothing reading
K-type thermocouple

Supplied with

Batteries, remote probe, test leads and probes, alligator clips, instruction manual, rugged utility hard case and (1587 only) K-type thermocouple.