Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke Multimeter Kit

RS Stock No.: 665-4690Brand: FlukeManufacturers Part No.: FLUKE 1587/i400
brand-logo
View all in Multimeter Kits

Technical Document

Specifications

Brand

Fluke

Application

Automotive, Electrical

Kit Contents

1587 Insulation Multimeter, i400 Current Clamp Meter

Country of Origin

United States

Product details

Fluke 1587 Insulation Multimeter and i400 Clamp Adapter

Industrial maintenance kit comprising the Fluke 1587 insulation multimeter and i400 current clamp adaptor to extend the current measurement range up to 400 Aac.

1587

Ideal kit for trouble shooting or predictive maintenance in industrial applicationsLarge display with backlight Insulation test: 0.01 MΩ to 2 GΩ50, 100, 250, 500, 1000V insulation test voltages for many applicationsLive circuit detection prevents insulation test if voltage >30V is detected for added user protectionAuto-discharge of capacitive voltage for added user protectionAC/DC voltage, DC milliVolts, AC/DC milliamps, Resistance (Ω), ContinuityCAT III 1000V, CAT IV 600V measurement categoryFilter for motor drive measurementsCapacitance, diode test, temperature, Min/Max, frequency (Hz)

i400

Measure up to 400 A AC 1mA/Amp output guarantees easy reading on the 113 multimeter CAT IV 600 V, CAT III 1000 V safety rating Max. conductor 32 mm

Stock information temporarily unavailable.

P.O.A.

Fluke Multimeter Kit

P.O.A.

Fluke Multimeter Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Application

Automotive, Electrical

Kit Contents

1587 Insulation Multimeter, i400 Current Clamp Meter

Country of Origin

United States

Product details

Fluke 1587 Insulation Multimeter and i400 Clamp Adapter

Industrial maintenance kit comprising the Fluke 1587 insulation multimeter and i400 current clamp adaptor to extend the current measurement range up to 400 Aac.

1587

Ideal kit for trouble shooting or predictive maintenance in industrial applicationsLarge display with backlight Insulation test: 0.01 MΩ to 2 GΩ50, 100, 250, 500, 1000V insulation test voltages for many applicationsLive circuit detection prevents insulation test if voltage >30V is detected for added user protectionAuto-discharge of capacitive voltage for added user protectionAC/DC voltage, DC milliVolts, AC/DC milliamps, Resistance (Ω), ContinuityCAT III 1000V, CAT IV 600V measurement categoryFilter for motor drive measurementsCapacitance, diode test, temperature, Min/Max, frequency (Hz)

i400

Measure up to 400 A AC 1mA/Amp output guarantees easy reading on the 113 multimeter CAT IV 600 V, CAT III 1000 V safety rating Max. conductor 32 mm