Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 1621 Earth & Ground Resistance Tester, 2kΩ CAT II 600 V

RS Stock No.: 399-101Brand: FlukeManufacturers Part No.: FLUKE-1621
brand-logo
View all in Earth Testers

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Resistance Measurement

2kΩ

Best Accuracy

±6% + 5 Digits

Measurement Type

2 Pole AC Resistance, 3 Pole Earth Resistance, Interference Voltage

Display Type

LCD

Safety Category

CAT II 600 V

Battery Type

9V

Power Source

Battery

Dimensions

216 x 113 x 54mm

Weight

850g

Height

216mm

Includes

Holster, Software, Test Lead, User Manual

Length

54mm

Maximum Operating Temperature

+35°C

Width

113mm

Minimum Operating Temperature

0°C

Model Number p

1621

Country of Origin

Romania

Product details

Fluke 1621 Earth Ground Tester

An extremely easy-to-use ground resistance tester, ideal for checking ground connections safely and reliably
To perform earth ground tests, the instrument uses basic methods such as the 3-pole "fall-of-potential" test and the 2-pole ground resistance test.
Its small size, robust holster and large, clear LCD display help to make it the ideal instrument for most electrical grounding work environments.
With its simple and intuitive interface, the FLUKE 1621 is a handy instrument for electrical contractors and specialist technicians.

Performance of 3-pole "fall of potential" test for basic measurements
2-pole ground resistance measurements for unparalleled versatility
Easily captures values with single-button operation
Ensures accurate measurements with automatic voltage "noise" detection
The hazardous voltage warning offers increased user protection
Large, backlit display for clear reading and recording of data
Robust holster designed for tough working environments
Small size allows for easy transportation
Instant alert to measurements outside the limits set by the user
Uses a 9 V alkaline battery (LR61)
Measuring rate: 2 measurements per second
Measurement time: 8 seconds (on average from pressing the START button)
Protection class: IP40
CAT II 600 V

Supplied with

Two 2 m measuring leads with crocodile clips, one 9 V alkaline battery (LR61), one yellow protective holster and one CD-ROM

You may be interested in
RS PRO ET5300 Earth Tester, 2kΩ
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Fluke 1621 Earth & Ground Resistance Tester, 2kΩ CAT II 600 V

P.O.A.

Fluke 1621 Earth & Ground Resistance Tester, 2kΩ CAT II 600 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO ET5300 Earth Tester, 2kΩ
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Resistance Measurement

2kΩ

Best Accuracy

±6% + 5 Digits

Measurement Type

2 Pole AC Resistance, 3 Pole Earth Resistance, Interference Voltage

Display Type

LCD

Safety Category

CAT II 600 V

Battery Type

9V

Power Source

Battery

Dimensions

216 x 113 x 54mm

Weight

850g

Height

216mm

Includes

Holster, Software, Test Lead, User Manual

Length

54mm

Maximum Operating Temperature

+35°C

Width

113mm

Minimum Operating Temperature

0°C

Model Number p

1621

Country of Origin

Romania

Product details

Fluke 1621 Earth Ground Tester

An extremely easy-to-use ground resistance tester, ideal for checking ground connections safely and reliably
To perform earth ground tests, the instrument uses basic methods such as the 3-pole "fall-of-potential" test and the 2-pole ground resistance test.
Its small size, robust holster and large, clear LCD display help to make it the ideal instrument for most electrical grounding work environments.
With its simple and intuitive interface, the FLUKE 1621 is a handy instrument for electrical contractors and specialist technicians.

Performance of 3-pole "fall of potential" test for basic measurements
2-pole ground resistance measurements for unparalleled versatility
Easily captures values with single-button operation
Ensures accurate measurements with automatic voltage "noise" detection
The hazardous voltage warning offers increased user protection
Large, backlit display for clear reading and recording of data
Robust holster designed for tough working environments
Small size allows for easy transportation
Instant alert to measurements outside the limits set by the user
Uses a 9 V alkaline battery (LR61)
Measuring rate: 2 measurements per second
Measurement time: 8 seconds (on average from pressing the START button)
Protection class: IP40
CAT II 600 V

Supplied with

Two 2 m measuring leads with crocodile clips, one 9 V alkaline battery (LR61), one yellow protective holster and one CD-ROM

You may be interested in
RS PRO ET5300 Earth Tester, 2kΩ
P.O.A.Each (ex VAT)