Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 1623 Earth Tester, 19.99kΩ CAT II 300 V

RS Stock No.: 798-3968Brand: FlukeManufacturers Part No.: FLUKE 1623-2
brand-logo
View all in Earth Testers

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Resistance Measurement

19.99kΩ

Best Accuracy

±2% + 2 Digits

Measurement Type

3 & 4 Pole Fall of Potential, 4 Pole Selective Earth Resistance, Selective, Stakeless

Display Type

LCD

Safety Category

CAT II 300 V

Battery Life

3000 Measurements

Battery Type

AA

Power Source

Battery

Weight

1.1kg

Height

133mm

Includes

Battery

Length

250mm

Maximum Operating Temperature

+35°C

Width

187mm

Minimum Operating Temperature

0°C

Model Number p

1623

Safety Category Level

CAT II

Safety Category Voltage

300V

Model Number (p)

1623

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Fluke 1623 Earth Tester, 19.99kΩ CAT II 300 V

Calibration type

P.O.A.

Fluke 1623 Earth Tester, 19.99kΩ CAT II 300 V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Resistance Measurement

19.99kΩ

Best Accuracy

±2% + 2 Digits

Measurement Type

3 & 4 Pole Fall of Potential, 4 Pole Selective Earth Resistance, Selective, Stakeless

Display Type

LCD

Safety Category

CAT II 300 V

Battery Life

3000 Measurements

Battery Type

AA

Power Source

Battery

Weight

1.1kg

Height

133mm

Includes

Battery

Length

250mm

Maximum Operating Temperature

+35°C

Width

187mm

Minimum Operating Temperature

0°C

Model Number p

1623

Safety Category Level

CAT II

Safety Category Voltage

300V

Model Number (p)

1623

Country of Origin

Romania