Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Fluke 1625 Earth & Ground Resistance Tester, 300kΩ CAT II 300 V

RS Stock No.: 636-4085Brand: FlukeManufacturers Part No.: FLUKE 1625
brand-logo
View all in Earth Testers

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Resistance Measurement

300kΩ

Best Accuracy

±5 %

Measurement Type

3 & 4 Pole Earth Resistance, 4 Pole Selective Earth Resistance, Stakeless

Display Type

LCD

Safety Category

CAT II 300 V

Battery Life

6000 Tests

Battery Type

AA

Power Source

Battery

Dimensions

240 x 180 x 110mm

Weight

1.1kg

Height

110mm

Includes

Clip, Holster, Test Lead, User Manual

Length

240mm

Maximum Operating Temperature

+35°C

Width

180mm

Minimum Operating Temperature

0°C

Model Number p

1625

Country of Origin

Romania

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fluke 1625 Earth & Ground Resistance Tester, 300kΩ CAT II 300 V

P.O.A.

Fluke 1625 Earth & Ground Resistance Tester, 300kΩ CAT II 300 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Resistance Measurement

300kΩ

Best Accuracy

±5 %

Measurement Type

3 & 4 Pole Earth Resistance, 4 Pole Selective Earth Resistance, Stakeless

Display Type

LCD

Safety Category

CAT II 300 V

Battery Life

6000 Tests

Battery Type

AA

Power Source

Battery

Dimensions

240 x 180 x 110mm

Weight

1.1kg

Height

110mm

Includes

Clip, Holster, Test Lead, User Manual

Length

240mm

Maximum Operating Temperature

+35°C

Width

180mm

Minimum Operating Temperature

0°C

Model Number p

1625

Country of Origin

Romania

You may be interested in