Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dual-use

Fluke 1654B Electrical Tester, 50 V, 100 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement With UK Mains

RS Stock No.: 705-1967Brand: FlukeManufacturers Part No.: Fluke 1654B
brand-logo
View all in Multifunction Testers

Technical Document

Specifications

Brand

Fluke

Loop Impedance Test Type

3 Wire

Automatic RCD Test

Yes

Model Number p

1654B

RCD Ramp Test

Yes

Non-Tripping

Yes

Insulation Test Voltage

50 V, 100 V, 250 V, 500 V, 1000 V

Maximum Voltage Measurement

500V ac

Test Type

Continuity, Wiring Polarity

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

UK Mains

Continuity Test Current

200mA

RCD Test Type

AC Type

IP Rating

IP40

Test Standards

EN 61010-I, HD 384, IEC 60364

Power Source

Battery, Mains

Width

250mm

Length

100mm

Dimensions

100 x 250 x 125mm

Minimum Continuity Resistance

20Ω

Minimum Operating Temperature

-10°C

Height

125mm

Display Type

LCD

Maximum Operating Temperature

+40°C

Weight

1.3kg

Safety Category Level

CAT III, CAT IV

Maximum Continuity Resistance

2000Ω

Safety Category Voltage

300 V, 500 V

Battery Type

AA

Safety Category

CAT III 500 V, CAT IV 300 V

Stock information temporarily unavailable.

P.O.A.

Fluke 1654B Electrical Tester, 50 V, 100 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement With UK Mains

P.O.A.

Fluke 1654B Electrical Tester, 50 V, 100 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement With UK Mains
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Loop Impedance Test Type

3 Wire

Automatic RCD Test

Yes

Model Number p

1654B

RCD Ramp Test

Yes

Non-Tripping

Yes

Insulation Test Voltage

50 V, 100 V, 250 V, 500 V, 1000 V

Maximum Voltage Measurement

500V ac

Test Type

Continuity, Wiring Polarity

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

UK Mains

Continuity Test Current

200mA

RCD Test Type

AC Type

IP Rating

IP40

Test Standards

EN 61010-I, HD 384, IEC 60364

Power Source

Battery, Mains

Width

250mm

Length

100mm

Dimensions

100 x 250 x 125mm

Minimum Continuity Resistance

20Ω

Minimum Operating Temperature

-10°C

Height

125mm

Display Type

LCD

Maximum Operating Temperature

+40°C

Weight

1.3kg

Safety Category Level

CAT III, CAT IV

Maximum Continuity Resistance

2000Ω

Safety Category Voltage

300 V, 500 V

Battery Type

AA

Safety Category

CAT III 500 V, CAT IV 300 V