Technical Document
Specifications
Brand
FlukeModel Number
1732/B
Measurement Parameters
Current, Frequency, THD Current, THD Voltage, Voltage
Interface Type
Bluetooth, USB A, USB Mini, Wi-Fi
Data Logger Type
Three Phase Power
Maximum Voltage Measurement
1000V
Communication Protocol
USB
Power Source
Battery
Best Temperature Measurement Accuracy
0.1 °C
IP Rating
IP50
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Display Type
LCD
Dimensions
7.8 x 6.6 x 2.2in
Best Current Measurement Accuracy
± (5 % + 0.2 %)
Includes
12 in 1, 500A flexible current probe (3x), alligator clips (4x), color coding set and documentation on USB flash drive, Energy Analyze Plus software, Instrument, line cords, power supply, soft case, voltage test leads
Battery Life
± (5 % + 0.2 %)
Current Measurement Resolution
0.1
Maximum Humidity Measurement
95%RH
Battery Type
Rechargeable Lithium-Ion
Alarm
No
Best Voltage Measurement Accuracy
± (1 % + 0.1 %)
Country of Origin
Romania
AED 15,444.45
AED 15,444.45 Each (ex VAT)
AED 16,216.67
AED 16,216.67 Each (inc. VAT)
1
AED 15,444.45
AED 15,444.45 Each (ex VAT)
AED 16,216.67
AED 16,216.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FlukeModel Number
1732/B
Measurement Parameters
Current, Frequency, THD Current, THD Voltage, Voltage
Interface Type
Bluetooth, USB A, USB Mini, Wi-Fi
Data Logger Type
Three Phase Power
Maximum Voltage Measurement
1000V
Communication Protocol
USB
Power Source
Battery
Best Temperature Measurement Accuracy
0.1 °C
IP Rating
IP50
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Display Type
LCD
Dimensions
7.8 x 6.6 x 2.2in
Best Current Measurement Accuracy
± (5 % + 0.2 %)
Includes
12 in 1, 500A flexible current probe (3x), alligator clips (4x), color coding set and documentation on USB flash drive, Energy Analyze Plus software, Instrument, line cords, power supply, soft case, voltage test leads
Battery Life
± (5 % + 0.2 %)
Current Measurement Resolution
0.1
Maximum Humidity Measurement
95%RH
Battery Type
Rechargeable Lithium-Ion
Alarm
No
Best Voltage Measurement Accuracy
± (1 % + 0.1 %)
Country of Origin
Romania