Hazardous Product

Fluke 1775 Power Quality Analyser, 3-Phase, 6000A Max, 1000V dc Max

RS Stock No.: 271-0122Brand: FlukeManufacturers Part No.: FLUKE-1775/FPC EU
brand-logo
View all in Power Quality Analysers

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Current Measurement

6000A

Absolute Maximum Power Measurement

1500mW

Number of Phases

3

Maximum Voltage

1000V dc

Best Voltage Measurement Accuracy

±0.1

Best Current Measurement Accuracy

± 0.2 %

Measurement Type

Current, Power, Voltage

Interface Type

USB

Power Source

Battery

Battery Type

Li-Ion

Model Number p

1775

Model Number (p)

1775

Dimensions

28.0 x 19.0 x 6.2cm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Height

62mm

Width

190mm

Length

280mm

Weight

2.1kg

Maximum Frequency

69Hz

Minimum Frequency

42.5 Hz

Country of Origin

Romania

Stock information temporarily unavailable.

AED 52,075.43

AED 52,075.43 Each (ex VAT)

AED 54,679.20

AED 54,679.20 Each (inc. VAT)

Fluke 1775 Power Quality Analyser, 3-Phase, 6000A Max, 1000V dc Max

AED 52,075.43

AED 52,075.43 Each (ex VAT)

AED 54,679.20

AED 54,679.20 Each (inc. VAT)

Fluke 1775 Power Quality Analyser, 3-Phase, 6000A Max, 1000V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Current Measurement

6000A

Absolute Maximum Power Measurement

1500mW

Number of Phases

3

Maximum Voltage

1000V dc

Best Voltage Measurement Accuracy

±0.1

Best Current Measurement Accuracy

± 0.2 %

Measurement Type

Current, Power, Voltage

Interface Type

USB

Power Source

Battery

Battery Type

Li-Ion

Model Number p

1775

Model Number (p)

1775

Dimensions

28.0 x 19.0 x 6.2cm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Height

62mm

Width

190mm

Length

280mm

Weight

2.1kg

Maximum Frequency

69Hz

Minimum Frequency

42.5 Hz

Country of Origin

Romania