Hazardous Product

Fluke 1777 Power Quality Analyser, 3-Phase, 6000A Max, 1000V dc Max

RS Stock No.: 232-0535Brand: FlukeManufacturers Part No.: FLUKE-1777
brand-logo
View all in Power Quality Analysers

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Current Measurement

6000A

Absolute Maximum Power Measurement

1500mW

Number of Phases

3

Maximum Voltage

1000V dc

Best Voltage Measurement Accuracy

±0.1 %

Measurement Type

Current, Power, Voltage

Measurement Standards

EN50160

Interface Type

Bluetooth, USB, Wireless

Power Source

Battery

Battery Type

Li-Ion

Model Number p

1777

Model Number (p)

1777

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Height

62mm

Width

190mm

Length

280mm

Weight

2.1kg

Maximum Frequency

60Hz

Minimum Frequency

50 Hz

Dimensions

28 x 19 x 6.2cm

Country of Origin

Romania

Stock information temporarily unavailable.

AED 63,783.77

AED 63,783.77 Each (ex VAT)

AED 66,972.96

AED 66,972.96 Each (inc. VAT)

Fluke 1777 Power Quality Analyser, 3-Phase, 6000A Max, 1000V dc Max

AED 63,783.77

AED 63,783.77 Each (ex VAT)

AED 66,972.96

AED 66,972.96 Each (inc. VAT)

Fluke 1777 Power Quality Analyser, 3-Phase, 6000A Max, 1000V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Absolute Maximum Current Measurement

6000A

Absolute Maximum Power Measurement

1500mW

Number of Phases

3

Maximum Voltage

1000V dc

Best Voltage Measurement Accuracy

±0.1 %

Measurement Type

Current, Power, Voltage

Measurement Standards

EN50160

Interface Type

Bluetooth, USB, Wireless

Power Source

Battery

Battery Type

Li-Ion

Model Number p

1777

Model Number (p)

1777

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Height

62mm

Width

190mm

Length

280mm

Weight

2.1kg

Maximum Frequency

60Hz

Minimum Frequency

50 Hz

Dimensions

28 x 19 x 6.2cm

Country of Origin

Romania