Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 190-504-III ScopeMeter III Series, 500MHz Portable Oscilloscope, 4 Analogue Channels - UKAS Calibrated

RS Stock No.: 230-5799Brand: FlukeManufacturers Part No.: FLUKE-190-504-III
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Brand

Fluke

Bandwidth

500MHz

Number of Analogue Channels

4

Oscilloscope Type

Portable

Calibrated

UKAS

Oscilloscope Form

Digital Storage

Series

ScopeMeter III

Digital/Analogue

Digital

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Fluke 190-504-III ScopeMeter III Series, 500MHz Portable Oscilloscope, 4 Analogue Channels - UKAS Calibrated

Calibration type

P.O.A.

Fluke 190-504-III ScopeMeter III Series, 500MHz Portable Oscilloscope, 4 Analogue Channels - UKAS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Bandwidth

500MHz

Number of Analogue Channels

4

Oscilloscope Type

Portable

Calibrated

UKAS

Oscilloscope Form

Digital Storage

Series

ScopeMeter III

Digital/Analogue

Digital

Country of Origin

Romania