Fluke 283FC PV EUR Handheld LCD Multimeter Kit, 60A ac Max, 60A dc Max, 1000V ac Max

RS Stock No.: 191-762Brand: FlukeManufacturers Part No.: FLUKE 283FC PV EUR
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

Fluke

Multimeter Type

Handheld

Model Number p

283FC PV EUR

Display Type

LCD

Functions Measured

AC Voltage, DC Voltage, Resistance

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

60A dc

Absolute Maximum DC Voltage Measurement

1500V dc

Absolute Maximum AC Current Measurement

60A ac

Absolute Maximum Capacitance Measurement

9.999mF

Country of Origin

United Kingdom

AED 4,326.58

AED 4,326.58 Each (ex VAT)

AED 4,542.91

AED 4,542.91 Each (inc. VAT)

Fluke 283FC PV EUR Handheld LCD Multimeter Kit, 60A ac Max, 60A dc Max, 1000V ac Max

Calibration type

AED 4,326.58

AED 4,326.58 Each (ex VAT)

AED 4,542.91

AED 4,542.91 Each (inc. VAT)

Fluke 283FC PV EUR Handheld LCD Multimeter Kit, 60A ac Max, 60A dc Max, 1000V ac Max

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Fluke

Multimeter Type

Handheld

Model Number p

283FC PV EUR

Display Type

LCD

Functions Measured

AC Voltage, DC Voltage, Resistance

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

60A dc

Absolute Maximum DC Voltage Measurement

1500V dc

Absolute Maximum AC Current Measurement

60A ac

Absolute Maximum Capacitance Measurement

9.999mF

Country of Origin

United Kingdom