Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Fluke 324 Clamp Meter, Max Current 400A ac CAT III 600V With RS Calibration

RS Stock No.: 765-7013Brand: FlukeManufacturers Part No.: FLUKE 324
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

400Ω

Model Number

324

Calibrated

RSCAL

AC Current Measurement Resolution

10mA

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±(1.5% rdg +5 Digits)

Best AC Voltage Accuracy

±(1.5% rdg +5 Digits)

Best DC Voltage Accuracy

±(1% rdg +5 Digits)

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Voltage, Resistance, Temperature

True RMS

Yes

Jaw Capacity Busbars

30mm

Power Source

Battery

Width

75mm

Length

207mm

Resistance Measurement Resolution

100mΩ

Dimensions

207 x 75 x 34mm

DC Voltage Measurement Resolution

100mV

Minimum Operating Temperature

-10°C

Height

34mm

AC Voltage Measurement Resolution

100mV

AC Current Measurement Range

40 A, 400 A

AC Voltage Measurement Range

600 V

Maximum Conductor Size

30mm

Weight

208g

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

0.1°C

Safety Category Voltage

300 V, 600V

Battery Type

AAA

Absolute Maximum Temperature Measurement

+400°C

Safety Category

CAT III 600 V, CAT IV 300V

Display Type

LCD

Maximum Operating Temperature

+50°C

Country of Origin

China

Product details

Fluke 320 Series True RMS Clamp Meters

The Fluke 323, 324 and 325 Clamp Meters are designed to perform in the toughest environments and provide noise-free, reliable results to diagnose problems. True RMS measurements and optimised ergonomics make the 320 Series the best and easiest-to-use general troubleshooting tools for commercial and residential electricians.

Fluke 320 series Clamp Meters include:
Fluke 323 – 7653658 – For general troubleshooting
Fluke 324 – 7653667 – With temperature and capacitance capabilities
Fluke 325 – 7653660 – AC/DC features, temperature, capacitance, frequency

Features & Benefits

True RMS AC voltage and current for accurate measurements on non-linear signals
The Fluke 325 (RS 765-3660) also supports DC current measurement and min / max
Ergonomic, slender design
Improved functionality
Large, easy-to-read backlight display (324 RS 765-3667 and 325 RS 765-3660 only)
CAT IV 300 V/CAT III 600 V safety rating

Supplied with

Clamp meter, Test leads, Soft case, user manual.

Stock information temporarily unavailable.

P.O.A.

Fluke 324 Clamp Meter, Max Current 400A ac CAT III 600V With RS Calibration

Calibration type

P.O.A.

Fluke 324 Clamp Meter, Max Current 400A ac CAT III 600V With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

400Ω

Model Number

324

Calibrated

RSCAL

AC Current Measurement Resolution

10mA

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±(1.5% rdg +5 Digits)

Best AC Voltage Accuracy

±(1.5% rdg +5 Digits)

Best DC Voltage Accuracy

±(1% rdg +5 Digits)

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Voltage, Resistance, Temperature

True RMS

Yes

Jaw Capacity Busbars

30mm

Power Source

Battery

Width

75mm

Length

207mm

Resistance Measurement Resolution

100mΩ

Dimensions

207 x 75 x 34mm

DC Voltage Measurement Resolution

100mV

Minimum Operating Temperature

-10°C

Height

34mm

AC Voltage Measurement Resolution

100mV

AC Current Measurement Range

40 A, 400 A

AC Voltage Measurement Range

600 V

Maximum Conductor Size

30mm

Weight

208g

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

0.1°C

Safety Category Voltage

300 V, 600V

Battery Type

AAA

Absolute Maximum Temperature Measurement

+400°C

Safety Category

CAT III 600 V, CAT IV 300V

Display Type

LCD

Maximum Operating Temperature

+50°C

Country of Origin

China

Product details

Fluke 320 Series True RMS Clamp Meters

The Fluke 323, 324 and 325 Clamp Meters are designed to perform in the toughest environments and provide noise-free, reliable results to diagnose problems. True RMS measurements and optimised ergonomics make the 320 Series the best and easiest-to-use general troubleshooting tools for commercial and residential electricians.

Fluke 320 series Clamp Meters include:
Fluke 323 – 7653658 – For general troubleshooting
Fluke 324 – 7653667 – With temperature and capacitance capabilities
Fluke 325 – 7653660 – AC/DC features, temperature, capacitance, frequency

Features & Benefits

True RMS AC voltage and current for accurate measurements on non-linear signals
The Fluke 325 (RS 765-3660) also supports DC current measurement and min / max
Ergonomic, slender design
Improved functionality
Large, easy-to-read backlight display (324 RS 765-3667 and 325 RS 765-3660 only)
CAT IV 300 V/CAT III 600 V safety rating

Supplied with

Clamp meter, Test leads, Soft case, user manual.