Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 336A Clampmeter, 600A dc, Max Current 600A ac CAT III 600 V

RS Stock No.: 409-6522Brand: FlukeManufacturers Part No.: FLUKE 336A
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

600A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

6kΩ

Model Number

336A

Best DC Current Accuracy

±2% + 5 Digits

Clamp Meter Type

Continuity, Current, Frequency, Resistance, Voltage

Best AC Current Accuracy

±2% +5 digits

Best AC Voltage Accuracy

±1% + 5 Digits

True RMS

Yes

Best DC Voltage Accuracy

±1% + 5 Digits

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, In-Rush Current, Resistance

Width

3.125in

Dimensions

9.875 x 3.125 x 1.625in

Minimum Operating Temperature

-10°C

Height

1.625in

Battery Life

150 h

Weight

311.8g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

AA

Safety Category

CAT III 600 V

Best Resistance Measurement Accuracy

±1.5% + 5 Digits

Maximum Operating Temperature

+50°C

Display Type

LCD

Power Source

Battery

Length

9.875in

Maximum Conductor Size

30.5mm

Stock information temporarily unavailable.

P.O.A.

Fluke 336A Clampmeter, 600A dc, Max Current 600A ac CAT III 600 V

P.O.A.

Fluke 336A Clampmeter, 600A dc, Max Current 600A ac CAT III 600 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

600A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

6kΩ

Model Number

336A

Best DC Current Accuracy

±2% + 5 Digits

Clamp Meter Type

Continuity, Current, Frequency, Resistance, Voltage

Best AC Current Accuracy

±2% +5 digits

Best AC Voltage Accuracy

±1% + 5 Digits

True RMS

Yes

Best DC Voltage Accuracy

±1% + 5 Digits

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, In-Rush Current, Resistance

Width

3.125in

Dimensions

9.875 x 3.125 x 1.625in

Minimum Operating Temperature

-10°C

Height

1.625in

Battery Life

150 h

Weight

311.8g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

AA

Safety Category

CAT III 600 V

Best Resistance Measurement Accuracy

±1.5% + 5 Digits

Maximum Operating Temperature

+50°C

Display Type

LCD

Power Source

Battery

Length

9.875in

Maximum Conductor Size

30.5mm