Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Dual-use

Fluke 373 Clamp Meter, Max Current 600A ac CAT III 600V

RS Stock No.: 705-1948Brand: FlukeManufacturers Part No.: Fluke 373
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

6kΩ

Model Number

373

AC Current Measurement Resolution

100mA

Clamp Meter Type

AC Current Clamp Meter

Best AC Current Accuracy

±2% +5 digits

Best AC Voltage Accuracy

±1% +5 Digits

True RMS

Yes

Best DC Voltage Accuracy

±1% +5 Digits

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Voltage, Resistance

Width

85mm

Dimensions

232 x 85 x 45mm

Minimum Operating Temperature

-10°C

Height

45mm

AC Voltage Measurement Resolution

100mV

AC Current Measurement Range

600 A

Weight

370g

Safety Category Level

CAT II, CAT IV

Safety Category Voltage

300 V, 600V

Battery Type

AA

Best Resistance Measurement Accuracy

±1% +5 Digits

Display Type

LCD

Power Source

Battery

Length

232mm

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

100mV

AC Voltage Measurement Range

600 V

Maximum Conductor Size

32mm

Safety Category

CAT III 600 V, CAT IV 300V

Absolute Maximum Temperature Measurement

+50°C

Maximum Operating Temperature

+50°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Fluke 373 Clamp Meter, Max Current 600A ac CAT III 600V

Calibration type

P.O.A.

Fluke 373 Clamp Meter, Max Current 600A ac CAT III 600V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

6kΩ

Model Number

373

AC Current Measurement Resolution

100mA

Clamp Meter Type

AC Current Clamp Meter

Best AC Current Accuracy

±2% +5 digits

Best AC Voltage Accuracy

±1% +5 Digits

True RMS

Yes

Best DC Voltage Accuracy

±1% +5 Digits

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Voltage, Resistance

Width

85mm

Dimensions

232 x 85 x 45mm

Minimum Operating Temperature

-10°C

Height

45mm

AC Voltage Measurement Resolution

100mV

AC Current Measurement Range

600 A

Weight

370g

Safety Category Level

CAT II, CAT IV

Safety Category Voltage

300 V, 600V

Battery Type

AA

Best Resistance Measurement Accuracy

±1% +5 Digits

Display Type

LCD

Power Source

Battery

Length

232mm

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

100mV

AC Voltage Measurement Range

600 V

Maximum Conductor Size

32mm

Safety Category

CAT III 600 V, CAT IV 300V

Absolute Maximum Temperature Measurement

+50°C

Maximum Operating Temperature

+50°C

Country of Origin

Taiwan, Province Of China