Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 375 FC Clamp Meter Bluetooth, 600A dc, Max Current 600A ac CAT III 1000V

RS Stock No.: 905-5917Brand: FlukeManufacturers Part No.: FLUKE 375 FC
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

600A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

60kΩ

Model Number

375 FC

Connectivity

Bluetooth

AC Current Measurement Resolution

100mA

DC Current Measurement Resolution

100mA

Best DC Current Accuracy

±(2% rdg +5 Digits)

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±(2% rdg +5 Digits)

Best AC Voltage Accuracy

±(1% rdg +5 Digits)

Best DC Voltage Accuracy

±(1% rdg +5 Digits)

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature

True RMS

Yes

Jaw Capacity Busbars

34mm

Power Source

Battery

Width

85mm

Length

246mm

Resistance Measurement Resolution

10Ω

DC Current Measurement Range

600 A

Dimensions

246 x 85 x 45mm

DC Voltage Measurement Resolution

100mV

Minimum Operating Temperature

-10°C

Height

45mm

AC Voltage Measurement Resolution

100mV

AC Current Measurement Range

600 A

AC Voltage Measurement Range

1000 V

Weight

395g

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000V

Battery Type

2 AA, IEC LR6, NEDA 15A

Safety Category

CAT III 1000 V, CAT IV 600V

Best Resistance Measurement Accuracy

1% ±5 Digits

Display Type

Backlit LCD

Maximum Operating Temperature

+50°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Fluke 375 FC Clamp Meter Bluetooth, 600A dc, Max Current 600A ac CAT III 1000V

Calibration type

P.O.A.

Fluke 375 FC Clamp Meter Bluetooth, 600A dc, Max Current 600A ac CAT III 1000V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

600A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

60kΩ

Model Number

375 FC

Connectivity

Bluetooth

AC Current Measurement Resolution

100mA

DC Current Measurement Resolution

100mA

Best DC Current Accuracy

±(2% rdg +5 Digits)

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±(2% rdg +5 Digits)

Best AC Voltage Accuracy

±(1% rdg +5 Digits)

Best DC Voltage Accuracy

±(1% rdg +5 Digits)

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature

True RMS

Yes

Jaw Capacity Busbars

34mm

Power Source

Battery

Width

85mm

Length

246mm

Resistance Measurement Resolution

10Ω

DC Current Measurement Range

600 A

Dimensions

246 x 85 x 45mm

DC Voltage Measurement Resolution

100mV

Minimum Operating Temperature

-10°C

Height

45mm

AC Voltage Measurement Resolution

100mV

AC Current Measurement Range

600 A

AC Voltage Measurement Range

1000 V

Weight

395g

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000V

Battery Type

2 AA, IEC LR6, NEDA 15A

Safety Category

CAT III 1000 V, CAT IV 600V

Best Resistance Measurement Accuracy

1% ±5 Digits

Display Type

Backlit LCD

Maximum Operating Temperature

+50°C

Country of Origin

China