Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 378 FC Clamp Meter, 999.9A dc, Max Current 2500A ac CAT III 1000V With RS Calibration

RS Stock No.: 220-4696Brand: FlukeManufacturers Part No.: FLUKE-378 FC/E
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

2500A ac

Absolute Maximum DC Current Measurement

999.9A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Model Number

378 FC

Calibrated

RSCAL

Clamp Meter Type

AC-DC Flexible Clamp Meter

True RMS

Yes

Safety Category

CAT III 1000 V, CAT IV 600V

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Fluke 378 FC Clamp Meter, 999.9A dc, Max Current 2500A ac CAT III 1000V With RS Calibration

Calibration type

P.O.A.

Fluke 378 FC Clamp Meter, 999.9A dc, Max Current 2500A ac CAT III 1000V With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

2500A ac

Absolute Maximum DC Current Measurement

999.9A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Model Number

378 FC

Calibrated

RSCAL

Clamp Meter Type

AC-DC Flexible Clamp Meter

True RMS

Yes

Safety Category

CAT III 1000 V, CAT IV 600V

Country of Origin

United States