Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fluke 381 Clamp Meter, 999.9A dc, Max Current 2500A ac CAT III 1000V With UKAS Calibration

RS Stock No.: 705-6707Brand: FlukeManufacturers Part No.: FLUKE 381
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

2500A ac

Absolute Maximum DC Current Measurement

999.9A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

60kΩ

Model Number

381

Calibrated

UKAS

AC Current Measurement Resolution

100mA

DC Current Measurement Resolution

100mA

Best DC Current Accuracy

±2% +5 Digits

Clamp Meter Type

AC-DC Flexible Clamp Meter

Best AC Current Accuracy

±2% +5 digits

Best AC Voltage Accuracy

±1.5% +5 Digits

Best DC Voltage Accuracy

±1% +5 Digits

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance

True RMS

Yes

Jaw Capacity Busbars

43mm

Power Source

Battery

Width

88mm

Length

34mm

Display Type

LCD

Maximum Operating Temperature

+50°C

Safety Category Voltage

600 V, 1000V

Battery Type

AA

Safety Category

CAT III 1000 V, CAT IV 600V

Best Resistance Measurement Accuracy

±1% +5 Digits

Resistance Measurement Resolution

100mΩ

DC Current Measurement Range

999.9 A

Dimensions

277 x 88 x 43mm

DC Voltage Measurement Resolution

100mV

Minimum Operating Temperature

-10°C

Height

50mm

AC Voltage Measurement Resolution

100mV

AC Current Measurement Range

999.9 → 2500 A

AC Voltage Measurement Range

600 → 1000 V

Maximum Conductor Size

277mm

Weight

540g

Safety Category Level

CAT IV, CAT III

Country of Origin

China

Product details

FLUKE 381 True RMS AC/DC Clamp Meter with iFlex, Removable Wireless Display

Tired of crouching in cramped spaces to take voltage readings? Avoid the inconvenience with the 381 clamp meter from FLUKE. Its removable wireless display lets you analyse real-time data from a maximum of 10m away without worrying about interference. The handy unit measures both AC and DC voltage up to 1000V and current up to 1000A. To increase your current measurement range to 2500A, simply use its flexible probe.

True RMS response ensures precise readings, even on non-linear signals, for spot-on accuracy. And don't stress if you're kitted up in protective gear, as this instrument's ergonomic design makes it easy to handle when wearing gloves.

Features & Benefits

• 1000 A ac and dc current measurement with fixed jaws
• 2500 A ac current measurement with iFlex flexible current probe
• 1000 V ac (true rms) and dc voltage measurement
• Frequency, resistance, and continuity measurement
• Display HOLD, Min, max, average and inrush recording
• Wireless technology - allows you to take readings remotely or in tough-to-reach spots.
• Automatically sets the correct measurement range for convenience
• Large and easy-to-read backlit display
• Low pass filter for accurate readings in noisy environments
• Clamping jaw avoids the risk of handling live wires
• CAT IV 600V, CAT III 1000 V safety rating

Supplied with

• 381 Remote Display Clamp Meter
• 1 pair of TL75 test leads
• 1 pair of AC175 alligator clips
• 18-inch iFlex®flexible current probe
• Soft carrying case

Stock information temporarily unavailable.

P.O.A.

Fluke 381 Clamp Meter, 999.9A dc, Max Current 2500A ac CAT III 1000V With UKAS Calibration

Calibration type

P.O.A.

Fluke 381 Clamp Meter, 999.9A dc, Max Current 2500A ac CAT III 1000V With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

2500A ac

Absolute Maximum DC Current Measurement

999.9A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

60kΩ

Model Number

381

Calibrated

UKAS

AC Current Measurement Resolution

100mA

DC Current Measurement Resolution

100mA

Best DC Current Accuracy

±2% +5 Digits

Clamp Meter Type

AC-DC Flexible Clamp Meter

Best AC Current Accuracy

±2% +5 digits

Best AC Voltage Accuracy

±1.5% +5 Digits

Best DC Voltage Accuracy

±1% +5 Digits

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance

True RMS

Yes

Jaw Capacity Busbars

43mm

Power Source

Battery

Width

88mm

Length

34mm

Display Type

LCD

Maximum Operating Temperature

+50°C

Safety Category Voltage

600 V, 1000V

Battery Type

AA

Safety Category

CAT III 1000 V, CAT IV 600V

Best Resistance Measurement Accuracy

±1% +5 Digits

Resistance Measurement Resolution

100mΩ

DC Current Measurement Range

999.9 A

Dimensions

277 x 88 x 43mm

DC Voltage Measurement Resolution

100mV

Minimum Operating Temperature

-10°C

Height

50mm

AC Voltage Measurement Resolution

100mV

AC Current Measurement Range

999.9 → 2500 A

AC Voltage Measurement Range

600 → 1000 V

Maximum Conductor Size

277mm

Weight

540g

Safety Category Level

CAT IV, CAT III

Country of Origin

China

Product details

FLUKE 381 True RMS AC/DC Clamp Meter with iFlex, Removable Wireless Display

Tired of crouching in cramped spaces to take voltage readings? Avoid the inconvenience with the 381 clamp meter from FLUKE. Its removable wireless display lets you analyse real-time data from a maximum of 10m away without worrying about interference. The handy unit measures both AC and DC voltage up to 1000V and current up to 1000A. To increase your current measurement range to 2500A, simply use its flexible probe.

True RMS response ensures precise readings, even on non-linear signals, for spot-on accuracy. And don't stress if you're kitted up in protective gear, as this instrument's ergonomic design makes it easy to handle when wearing gloves.

Features & Benefits

• 1000 A ac and dc current measurement with fixed jaws
• 2500 A ac current measurement with iFlex flexible current probe
• 1000 V ac (true rms) and dc voltage measurement
• Frequency, resistance, and continuity measurement
• Display HOLD, Min, max, average and inrush recording
• Wireless technology - allows you to take readings remotely or in tough-to-reach spots.
• Automatically sets the correct measurement range for convenience
• Large and easy-to-read backlit display
• Low pass filter for accurate readings in noisy environments
• Clamping jaw avoids the risk of handling live wires
• CAT IV 600V, CAT III 1000 V safety rating

Supplied with

• 381 Remote Display Clamp Meter
• 1 pair of TL75 test leads
• 1 pair of AC175 alligator clips
• 18-inch iFlex®flexible current probe
• Soft carrying case