Fluke 417D Laser Measure, 0.2 → 40m Range, ±2 mm Accuracy

RS Stock No.: 193-9546Brand: FlukeManufacturers Part No.: FLUKE-417DDistrelec Article No.: 30165723
brand-logo
View all in Laser Measures

Technical Document

Specifications

Brand

Fluke

Measurement Range

0.2 → 40m

Accuracy

±2 mm

Imperial or Metric

Imperial, Metric

Display Type

LCD

Laser Class

Class 2

Laser Wavelength

635nm

Power Source

Battery

Weight

95g

Metric-Imperial Conversion

Yes

Model Number p

417D

Model Number (p)

417D

Distrelec Product Id

30165723

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

Fluke 417D Laser Measure, 0.2 → 40m Range, ±2 mm Accuracy

P.O.A.

Fluke 417D Laser Measure, 0.2 → 40m Range, ±2 mm Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fluke

Measurement Range

0.2 → 40m

Accuracy

±2 mm

Imperial or Metric

Imperial, Metric

Display Type

LCD

Laser Class

Class 2

Laser Wavelength

635nm

Power Source

Battery

Weight

95g

Metric-Imperial Conversion

Yes

Model Number p

417D

Model Number (p)

417D

Distrelec Product Id

30165723

Country of Origin

Hungary